Part Details for HLMP-S201 by Avago Technologies
Overview of HLMP-S201 by Avago Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for HLMP-S201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | Rectangular Led Lamp, Red, Diffused, Led-6c | 10 |
|
$0.4410 | Buy Now |
Part Details for HLMP-S201
HLMP-S201 CAD Models
HLMP-S201 Part Data Attributes
|
HLMP-S201
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-S201
Avago Technologies
SINGLE COLOR LED, HIGH EFFICIENCY RED, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 2 MM X 5 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 5.055 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for HLMP-S201
This table gives cross-reference parts and alternative options found for HLMP-S201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-S201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-S201-E0002 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-S201 vs HLMP-S201-E0002 |
HLMP-S201-E0002 | Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-S201 vs HLMP-S201-E0002 |
HLMP-S201 | Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-S201 vs HLMP-S201 |