Part Details for HLMP-0301-C0000 by Avago Technologies
Overview of HLMP-0301-C0000 by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HLMP-0301-C0000
HLMP-0301-C0000 CAD Models
HLMP-0301-C0000 Part Data Attributes
|
HLMP-0301-C0000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-0301-C0000
Avago Technologies
SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IC COMPATIBLE, HIGH RELIABILITY | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange-Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 2.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 7.305 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 100 deg |
Alternate Parts for HLMP-0301-C0000
This table gives cross-reference parts and alternative options found for HLMP-0301-C0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-0301-C0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-0301-C0000 | Single Color LED, High Efficiency Red, Tinted Diffused, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-0301-C0000 vs HLMP-0301-C0000 |
HLMP-0300 | Single Color LED, High Efficiency Red, 7.2mm, | Quality Technologies Corp | HLMP-0301-C0000 vs HLMP-0300 |
HLMP-0301-C0002 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 7.305mm, 2.50 X 7.60 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-0301-C0000 vs HLMP-0301-C0002 |
HLMP-0300 | Single Color LED, High Efficiency Red, Diffused, 7.6mm | Hewlett Packard Co | HLMP-0301-C0000 vs HLMP-0300 |