Part Details for HLMP-S201 by Broadcom Limited
Overview of HLMP-S201 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HLMP-S201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1282-ND
|
DigiKey | LED RED DIFF RECT 2MMX5MM T/H Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
19256 In Stock |
|
$0.1991 / $0.7300 | Buy Now |
DISTI #
HLMP-S201
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bulk (Alt: HLMP-S201) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 9973 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
630-HLMP-S201
|
Mouser Electronics | Standard LEDs - Through Hole Red Diffused 645nm 7.5mcd RoHS: Compliant | 20868 |
|
$0.1960 / $0.7200 | Buy Now |
DISTI #
HLMP-S201
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bulk (Alt: HLMP-S201) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 9973 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
HLMP-S201
|
TME | LED, rectangular, 5.46x2.23x8mm, red, 3.8÷7.5mcd, 110°, Front: flat Min Qty: 1 | 0 |
|
$0.3370 / $1.1560 | RFQ |
|
Ameya Holding Limited | Min Qty: 2000 | 13260 |
|
$0.2851 / $0.2939 | Buy Now |
DISTI #
HLMP-S201
|
Avnet Americas | LED Uni-Color Red 635nm 2-Pin - Bulk (Alt: HLMP-S201) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 9973 |
|
$0.1700 / $0.2000 | Buy Now |
DISTI #
HLMP-S201
|
EBV Elektronik | LED Uni-Color Red 635nm 2-Pin (Alt: HLMP-S201) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 3 Days | EBV - 12000 |
|
Buy Now | |
DISTI #
1003236
|
element14 Asia-Pacific | LED, 2MM, RED, 3.5MCD, 626NM RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.2774 / $0.5599 | Buy Now |
DISTI #
1003236
|
Farnell | LED, 2MM, RED, 3.5MCD, 626NM RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$0.1704 / $0.4448 | Buy Now |
Part Details for HLMP-S201
HLMP-S201 CAD Models
HLMP-S201 Part Data Attributes
|
HLMP-S201
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-S201
Broadcom Limited
Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 2 MM X 5 MM, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e3 | |
Lens Type | TINTED DIFFUSED | |
Luminous Intensity-Nom | 7.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.685 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | RECTANGULAR | |
Size | 5.055 mm | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 110 deg |
Alternate Parts for HLMP-S201
This table gives cross-reference parts and alternative options found for HLMP-S201. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-S201, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-S201 | Single Color LED, High Efficiency Red, Diffused, 5mm | Hewlett Packard Co | HLMP-S201 vs HLMP-S201 |
HLMP-S201-E0002 | Single Color LED, High Efficiency Red, Tinted Diffused, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-S201 vs HLMP-S201-E0002 |
HLMP-S201 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-S201 vs HLMP-S201 |
HLMP-S201-E0002 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 5.055mm, 2 MM X 5 MM, PLASTIC PACKAGE-2 | Avago Technologies | HLMP-S201 vs HLMP-S201-E0002 |