There are no models available for this part yet.
Overview of HM1-6514-5 by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM1-6516B/B | Rochester Electronics LLC | HM1-6516 - Standard SRAM, 2KX8, 200ns, CMOS | |
HM1-6504/B | Rochester Electronics LLC | HM1-6504 - Standard SRAM, 256X4, 300ns, CMOS | |
65142-001LF | Amphenol Communications Solutions | Din Accessory Strain Relief Flat Cable |
Price & Stock for HM1-6514-5 by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 41 |
|
RFQ | ||||
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 30 |
|
$18.7500 / $19.5000 | Buy Now | ||
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 12 |
|
$27.3610 / $28.8010 | Buy Now | ||
Quest Components | Static RAM, 1Kx4, 18 Pin, Ceramic, DIP | 12 |
|
$28.5000 / $30.0000 | Buy Now |
CAD Models for HM1-6514-5 by Harris Semiconductor
Part Data Attributes for HM1-6514-5 by Harris Semiconductor
HM1-6514-5
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
DIP-18
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.41
|
Access Time-Max
|
370 ns
|
I/O Type
|
COMMON
|
JESD-30 Code
|
R-XDIP-T18
|
JESD-609 Code
|
e0
|
Memory Density
|
4096 bit
|
Memory IC Type
|
STANDARD SRAM
|
Memory Width
|
4
|
Number of Terminals
|
18
|
Number of Words
|
1024 words
|
Number of Words Code
|
1000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
1KX4
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP18,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Parallel/Serial
|
PARALLEL
|
Qualification Status
|
Not Qualified
|
Standby Current-Max
|
0.0002 A
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Want to compare parts?
-
HM1-6514-5Harris SemiconductorStandard SRAM, 1KX4, 370ns, CMOS, CDIP18VS
-
Alternate Parts for HM1-6514-5
This table gives cross-reference parts and alternative options found for HM1-6514-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1-6514-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-6514B2 | Standard SRAM, 1KX4, 220ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6514-5 vs HM1-6514B2 |
HM1-6514B-8 | HM1-6514B-8 | Intersil Corporation | HM1-6514-5 vs HM1-6514B-8 |
CMM5114AD1RZ | Standard SRAM, 1KX4, 250ns, CMOS, CDIP18 | Harris Semiconductor | HM1-6514-5 vs CMM5114AD1RZ |
P2148HL | Standard SRAM | Rochester Electronics LLC | HM1-6514-5 vs P2148HL |
HM3-6514-5 | Standard SRAM, 1KX4, 370ns, CMOS, PDIP18 | Harris Semiconductor | HM1-6514-5 vs HM3-6514-5 |
CMM5114D3Z | Standard SRAM, 1KX4, CMOS, CDIP18 | Harris Semiconductor | HM1-6514-5 vs CMM5114D3Z |