Part Details for HM1F44TAP400H6LF by Amphenol FCi
Overview of HM1F44TAP400H6LF by Amphenol FCi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM1F44TAP400H6LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73454486
|
RS | METRAL T4X48-HM1F44TAP400H6LF | Amphenol FCI (Amphenol CS) HM1F44TAP400H6LF Min Qty: 384 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$37.8600 | RFQ |
|
Bristol Electronics | 384 |
|
RFQ |
Part Details for HM1F44TAP400H6LF
HM1F44TAP400H6LF CAD Models
HM1F44TAP400H6LF Part Data Attributes:
|
HM1F44TAP400H6LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
HM1F44TAP400H6LF
Amphenol FCi
Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 192 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HM1F44TAP400H6LF
This table gives cross-reference parts and alternative options found for HM1F44TAP400H6LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM1F44TAP400H6LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50749-1048EC | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F44TAP400H6LF vs 50749-1048EC |
50577-148E | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F44TAP400H6LF vs 50577-148E |
85967-203 | Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F44TAP400H6LF vs 85967-203 |
HM1S44FGR000H5 | Board Connector, 192 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, | Amphenol Communications Solutions | HM1F44TAP400H6LF vs HM1S44FGR000H5 |
50003-148F | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM1F44TAP400H6LF vs 50003-148F |
50572-1048H | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | HM1F44TAP400H6LF vs 50572-1048H |
90003-5048H | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | HM1F44TAP400H6LF vs 90003-5048H |
50642-1048EE | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, | Amphenol Communications Solutions | HM1F44TAP400H6LF vs 50642-1048EE |
HM1F44TAP400H6PLF | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | HM1F44TAP400H6LF vs HM1F44TAP400H6PLF |
50643-2048FA | Board Connector, 192 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle | Amphenol FCi | HM1F44TAP400H6LF vs 50643-2048FA |