Part Details for HM3-7611A-5 by Intersil Corporation
Overview of HM3-7611A-5 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HM3-7611A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ |
Part Details for HM3-7611A-5
HM3-7611A-5 CAD Models
HM3-7611A-5 Part Data Attributes
|
HM3-7611A-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HM3-7611A-5
Intersil Corporation
IC,PROM,256X4,TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM3-7611A-5
This table gives cross-reference parts and alternative options found for HM3-7611A-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM3-7611A-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8778802EA | OTP ROM, 256X4, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16 | e2v technologies | HM3-7611A-5 vs 5962-8778802EA |
82S126/BEA | IC 256 X 4 OTPROM, 60 ns, CDIP16, 0.300 INCH, CERAMIC, DIP-16, Programmable ROM | NXP Semiconductors | HM3-7611A-5 vs 82S126/BEA |
AM27S20PC | OTP ROM, 256X4, 45ns, Bipolar, PDIP16, PLASTIC, DIP-16 | AMD | HM3-7611A-5 vs AM27S20PC |
M38510/20302SEX | IC 256 X 4 OTPROM, 75 ns, DIP16, 0.25 X 0.875 INCH, DIP-16, Programmable ROM | NXP Semiconductors | HM3-7611A-5 vs M38510/20302SEX |
S82S126F | OTP ROM, 256X4, 70ns, Bipolar, CDIP16, | Signetics | HM3-7611A-5 vs S82S126F |
N82S126AN | IC 256 X 4 OTPROM, 30 ns, PDIP16, Programmable ROM | NXP Semiconductors | HM3-7611A-5 vs N82S126AN |
N82S129F | OTP ROM, 256X4, 50ns, Bipolar, CDIP16, | Signetics | HM3-7611A-5 vs N82S129F |
N82S226B | 256X4 OTPROM, 50ns, PDIP16 | Philips Semiconductors | HM3-7611A-5 vs N82S226B |
63S140JXXXX | OTP ROM, 256X4, 45ns, CMOS, CDIP16, | Monolithic Memories (RETIRED) | HM3-7611A-5 vs 63S140JXXXX |
N82S129AD-T | 256X4 OTPROM, 27ns, PDSO16 | Philips Semiconductors | HM3-7611A-5 vs N82S129AD-T |