Part Details for HM50256P-15 by Hitachi Ltd
Overview of HM50256P-15 by Hitachi Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for HM50256P-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 140 |
|
$3.5818 / $8.7360 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 1854 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 284 |
|
$2.7000 / $6.7500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 146 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 14 |
|
$5.8500 / $11.7000 | Buy Now |
|
Quest Components | Dynamic RAM, Page Mode, 256K x 1, 16 Pin, Plastic, DIP | 1 |
|
$3.6042 | Buy Now |
Part Details for HM50256P-15
HM50256P-15 CAD Models
HM50256P-15 Part Data Attributes
|
HM50256P-15
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM50256P-15
Hitachi Ltd
Page Mode DRAM, 256KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | PAGE | |
Access Time-Max | 150 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.2 mm | |
Memory Density | 262144 bit | |
Memory IC Type | PAGE MODE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | NMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HM50256P-15
This table gives cross-reference parts and alternative options found for HM50256P-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM50256P-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M4256AP-15 | Page Mode DRAM, 256KX1, 150ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mitsubishi Electric | HM50256P-15 vs M5M4256AP-15 |
5962-01-270-0685 | IC,DRAM,PAGE MODE,256KX1,MOS,DIP,16PIN,PLASTIC | Texas Instruments | HM50256P-15 vs 5962-01-270-0685 |
KM41256-15P | Page Mode DRAM, 256KX1, 150ns, MOS, PDIP16 | Samsung Semiconductor | HM50256P-15 vs KM41256-15P |
M5M4256P-15 | Page Mode DRAM, 256KX1, 150ns, MOS, PDIP16 | Mitsubishi Electric | HM50256P-15 vs M5M4256P-15 |
P21256-15 | Page Mode DRAM, 256KX1, 150ns, MOS, PDIP16 | Intel Corporation | HM50256P-15 vs P21256-15 |
KM41256AP-15 | Page Mode DRAM, 256KX1, 150ns, MOS, PDIP16 | Samsung Semiconductor | HM50256P-15 vs KM41256AP-15 |