-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DBL-BAL Mixer SMT, 1.5 - 4.5 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 493 |
|
RFQ | ||
|
Ameya Holding Limited | IC MIXER 1.5-4.5GHZ 8MSOP | 630 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC213AMS8ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC213AMS8ETR
Analog Devices Inc
DBL-BAL Mixer SMT, 1.5 - 4.5 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for HMC213AMS8ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC213AMS8ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC213MS8 | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, GAAS, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC213AMS8ETR vs HMC213MS8 |
HMC213BMS8E | 1.5 GHz to 4.5 GHz, GaAs, MMIC, Double Balanced Mixer | Analog Devices Inc | HMC213AMS8ETR vs HMC213BMS8E |
HMC213MS8ETR | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10dB Conversion Loss-Max, ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC213AMS8ETR vs HMC213MS8ETR |
HMC213MS8RTR | Double Balanced Mixer | Hittite Microwave Corp | HMC213AMS8ETR vs HMC213MS8RTR |
HMC213MS8TR | Double Balanced Mixer, 1500MHz Min, 4500MHz Max, 10.5dB Conversion Loss-Max | Hittite Microwave Corp | HMC213AMS8ETR vs HMC213MS8TR |