Part Details for HMC276QS24TR by Analog Devices Inc
Overview of HMC276QS24TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC276QS24TR
HMC276QS24TR CAD Models
HMC276QS24TR Part Data Attributes:
|
HMC276QS24TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC276QS24TR
Analog Devices Inc
RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
1dB Compression Point | 26 dBm | |
Construction | COMPONENT | |
Insertion Loss-Max | 7 dB | |
Isolation-Min | 26 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 24 | |
On Time-Nom | 0.35 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SSOP24,.24 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.43 |
Alternate Parts for HMC276QS24TR
This table gives cross-reference parts and alternative options found for HMC276QS24TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC276QS24TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC276QS24ETR | HMC276LP4 / HMC276QS24 4 x 2 Switch Matrix SMT, 0.2 GHz to 3.0 GHz | Analog Devices Inc | HMC276QS24TR vs HMC276QS24ETR |
HMC276QS24 | 700MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 7dB INSERTION LOSS | Analog Devices Inc | HMC276QS24TR vs HMC276QS24 |
HMC276QS24E | HMC276LP4 / HMC276QS24 4 x 2 Switch Matrix SMT, 0.2 GHz to 3.0 GHz | Analog Devices Inc | HMC276QS24TR vs HMC276QS24E |