Part Details for HMK212BC7105MGHTE by TAIYO YUDEN
Overview of HMK212BC7105MGHTE by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK212BC7105MGHTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-5019-1-ND
|
DigiKey | CAP CER 1UF 100V X7S 0805 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2517 In Stock |
|
$0.0931 / $0.4200 | Buy Now |
DISTI #
HMK212BC7105MGHTE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: HMK212BC7105MGHTE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1120 / $0.1262 | Buy Now |
DISTI #
963-HMK212BC7105MGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH21GBC7105MT 100V 1uF X7S 0805 20 % RoHS: Compliant | 1505 |
|
$0.1180 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0946 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X6S - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0854 / $0.1226 | Buy Now |
DISTI #
HMK212BC7105MGHTE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH21GBC7105MT 100V 1uF X7S 0805 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.1130 / $0.1220 | Buy Now |
DISTI #
HMK212BC7105MGHTE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: HMK212BC7105MGHTE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1120 / $0.1262 | Buy Now |
DISTI #
HMK212BC7105MGHTE
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 20%, X7S, 0805 [2012 Metric] - Tape and Reel (Alt: HMK212BC7105MGHTE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1120 / $0.1262 | Buy Now |
Part Details for HMK212BC7105MGHTE
HMK212BC7105MGHTE CAD Models
HMK212BC7105MGHTE Part Data Attributes
|
HMK212BC7105MGHTE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK212BC7105MGHTE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 71pF, 100V, ±20%, X7S, 0805 (2012 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMK212BC7105MGHTE
This table gives cross-reference parts and alternative options found for HMK212BC7105MGHTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK212BC7105MGHTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MCASH21GBC7105MTCA01 |
MCJCH21GDC7105MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MCJCH21GDC7105MTDA01 |
MMASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MMASH21GBC7105MTCA01 |
MMJCH21GDC7105MTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MMJCH21GDC7105MTDA18 |
MBJCH21GDC7105MTDA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MBJCH21GDC7105MTDA01 |
HMR212CC7105MG-T | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs HMR212CC7105MG-T |
MBASH21GBC7105MTCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MBASH21GBC7105MTCA18 |
MBASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MBASH21GBC7105MTCA01 |
MLASH21GBC7105MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MLASH21GBC7105MTCA01 |
MBJCH21GDC7105MTDA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7S, 22% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMK212BC7105MGHTE vs MBJCH21GDC7105MTDA18 |