There are no models available for this part yet.
Overview of HMK316B7104ML-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HMK316B7104ML-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10P9831
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 20%, 1206, Capacitance:0.1µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mmrohs Compliant: Yes |Taiyo Yuden HMK316B7104ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0900 | Buy Now | |
DISTI #
77M8636
|
Newark | Ceramic Capacitor 0.1Uf, 100V, X7R, 20%, 1206, Full Reel, Capacitance:0.1µf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Msl:- Rohs Compliant: Yes |Taiyo Yuden HMK316B7104ML-T RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 / $0.0900 | Buy Now | |
DISTI #
HMK316B7104ML-T-ND
|
DigiKey | CAP CER 0.1UF 100V X7R 1206 Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0695 | Buy Now | |
DISTI #
HMK316B7104ML-T
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 20% SMD 1206 125?C Embossed T/R - Tape and Reel (Alt: HMK316B7104ML-T) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0559 / $0.0630 | Buy Now | |
DISTI #
963-HMK316B7104ML-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH31LSB7104MT RPLCMT PN 100V 0.1uF X7R 1206 20% RoHS: Compliant | 0 |
|
$0.0630 / $0.2500 | Order Now | |
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 100VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0510 / $0.0654 | Buy Now |
CAD Models for HMK316B7104ML-T by TAIYO YUDEN
Part Data Attributes for HMK316B7104ML-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1206
|
Package Description
|
, 1206
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.035
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for HMK316B7104ML-T
This table gives cross-reference parts and alternative options found for HMK316B7104ML-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7104ML-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCH31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7104ML-T vs MMJCH31LBB7104MTPA01 |
MCJCH31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7104ML-T vs MCJCH31LBB7104MTPA01 |
MMJCH31LBB7104MTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7104ML-T vs MMJCH31LBB7104MTPA18 |
MBJCH31LBB7104MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7104ML-T vs MBJCH31LBB7104MTPA01 |
MCJCH31LBB7104MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | HMK316B7104ML-T vs MCJCH31LBB7104MTPA1J |
C3216X7R2A104M160AE | Ceramic Capacitor, Multilayer, Ceramic, 100V, X7R, -/+15ppm/Cel TC, 0.1uF, 1206 | TDK Corporation | HMK316B7104ML-T vs C3216X7R2A104M160AE |
CGA5L2X7R2A104M160AE | CAPACITOR, CERAMIC | TDK Corporation | HMK316B7104ML-T vs CGA5L2X7R2A104M160AE |
HMK316B7104MLHT | Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | HMK316B7104ML-T vs HMK316B7104MLHT |
HMJ316BB7104MLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | HMK316B7104ML-T vs HMJ316BB7104MLHT |
CGA5L2X7R2A104M160AA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | HMK316B7104ML-T vs CGA5L2X7R2A104M160AA |