Part Details for HN1D02FUTE85N by Toshiba America Electronic Components
Overview of HN1D02FUTE85N by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for HN1D02FUTE85N
HN1D02FUTE85N CAD Models
HN1D02FUTE85N Part Data Attributes:
|
HN1D02FUTE85N
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1D02FUTE85N
Toshiba America Electronic Components
DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HN1D02FUTE85N
This table gives cross-reference parts and alternative options found for HN1D02FUTE85N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN1D02FUTE85N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HN1D02FUTE85R | DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | HN1D02FUTE85N vs HN1D02FUTE85R |
HN1D02FU | DIODE 0.1 A, 4 ELEMENT, SILICON, SIGNAL DIODE, 1-2T1B, 6 PIN, Signal Diode | Toshiba America Electronic Components | HN1D02FUTE85N vs HN1D02FU |