Part Details for HN58W241000FPI by Renesas Electronics Corporation
Overview of HN58W241000FPI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN58W241000FPI
HN58W241000FPI CAD Models
HN58W241000FPI Part Data Attributes:
|
HN58W241000FPI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN58W241000FPI
Renesas Electronics Corporation
128KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.200 INCH, PLASTIC, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOIC | |
Package Description | 0.200 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 5.65 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
Write Cycle Time-Max (tWC) | 5 ms |
Alternate Parts for HN58W241000FPI
This table gives cross-reference parts and alternative options found for HN58W241000FPI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58W241000FPI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24FC1025T-E/P | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | HN58W241000FPI vs 24FC1025T-E/P |
M24M01-RMW6TG | 1 Mbit serial I2C bus EEPROM | STMicroelectronics | HN58W241000FPI vs M24M01-RMW6TG |
24LC1025T-E/SM | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | HN58W241000FPI vs 24LC1025T-E/SM |
24LC1025-I/P | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | HN58W241000FPI vs 24LC1025-I/P |
M24M01-RMW6P | 1 Mbit serial I2C bus EEPROM | STMicroelectronics | HN58W241000FPI vs M24M01-RMW6P |
AT24C1024BW-SH-B | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.209 INCH, HALOGEN AND LEAD FREE, PLASTIC, EIAJ, SOIC-8 | Atmel Corporation | HN58W241000FPI vs AT24C1024BW-SH-B |
M24M01-RDW6P | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | HN58W241000FPI vs M24M01-RDW6P |
AT24C1024BN-SH-T | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | HN58W241000FPI vs AT24C1024BN-SH-T |
AT24C1024BN-SH25-B | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | HN58W241000FPI vs AT24C1024BN-SH25-B |
AT24C1024W-10SI-2.7 | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.209 INCH, EIAJ, PLASTIC, SOIC-8 | Atmel Corporation | HN58W241000FPI vs AT24C1024W-10SI-2.7 |