| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M24M01-RMW6TP | STMicroelectronics | Check for Price | EEPROM, 256KX8, Serial, CMOS, PDSO8 | M24M01-RMW6TG vs M24M01-RMW6TP |
| M24M01-RMW6P | STMicroelectronics | Check for Price | EEPROM, 256KX8, Serial, CMOS, PDSO8 | M24M01-RMW6TG vs M24M01-RMW6P |
| M24M01-RMW6G | STMicroelectronics | Check for Price | EEPROM, 256KX8, Serial, CMOS, PDSO8 | M24M01-RMW6TG vs M24M01-RMW6G |
Part Details for M24M01-RMW6TG by STMicroelectronics
Results Overview of M24M01-RMW6TG by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M24M01-RMW6TG Information
M24M01-RMW6TG by STMicroelectronics is an EEPROM.
EEPROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for M24M01-RMW6TG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-8651-2-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SO Min Qty: 1500 Container: Tape & Reel |
0 Tape & Reel |
|
$1.7123 | Buy Now |
|
|
Vyrian | EEPROM, 256KX8, Serial, CMOS, PDSO8 | 4237 |
|
RFQ |
US Tariff Estimator: M24M01-RMW6TG by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
M24M01-RMW6TG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M24M01-RMW6TG Part Data Attributes
|
|
M24M01-RMW6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M01-RMW6TG
STMicroelectronics
EEPROM, 256KX8, Serial, CMOS, PDSO8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 0.208 Inch, Rohs Compliant, Plastic, Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 0.4 Mhz | |
| Data Retention Time-Min | 40 | |
| Endurance | 1000000 Write/Erase Cycles | |
| I2C Control Byte | 1010ddmr | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Memory Density | 2097152 Bit | |
| Memory IC Type | Eeprom | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 262144 Words | |
| Number of Words Code | 256000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 256kx8 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.5 Mm | |
| Serial Bus Type | I2c | |
| Standby Current-Max | 0.000001 A | |
| Supply Current-Max | 0.005 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Write Cycle Time-Max (tWC) | 5 Ms | |
| Write Protection | Hardware |
Alternate Parts for M24M01-RMW6TG
This table gives cross-reference parts and alternative options found for M24M01-RMW6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24M01-RMW6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
M24M01-RMW6TG Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the M24M01-RMW6TG is 10 MHz.
-
The HOLD pin should be pulled high during power-up and power-down to prevent unwanted writes to the memory.
-
The WP (Write Protect) pin is used to prevent writes to the memory. When WP is low, the memory is write-protected. When WP is high, the memory is writable.
-
The SCL and SDA pins should be pulled high during power-up and power-down to prevent unwanted bus activity.
-
The maximum current consumption of the M24M01-RMW6TG is 10 mA at 10 MHz.