Part Details for HSM88WATL-E by Renesas Electronics Corporation
Overview of HSM88WATL-E by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSM88WATL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HSM88WATL-E-ND
|
DigiKey | DIODE SCHOTTKY BARRIER Min Qty: 1623 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
21000 In Stock |
|
$0.1800 | Buy Now |
DISTI #
HSM88WATL-E
|
Avnet Americas | - Bulk (Alt: HSM88WATL-E) RoHS: Compliant Min Qty: 1954 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 21000 Partner Stock |
|
$0.1867 | Buy Now |
|
Rochester Electronics | HSM88 - Schottky Barrier Diode for Balanced Mixer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 21000 |
|
$0.1587 / $0.1867 | Buy Now |
DISTI #
C1S620200380573
|
Chip1Stop | Other semiconductors RoHS: Compliant pbFree: Yes | 2900 |
|
$1.0900 / $1.3500 | Buy Now |
Part Details for HSM88WATL-E
HSM88WATL-E CAD Models
HSM88WATL-E Part Data Attributes
|
HSM88WATL-E
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HSM88WATL-E
Renesas Electronics Corporation
SILICON, MIXER DIODE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.85 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HSM88WATL-E
This table gives cross-reference parts and alternative options found for HSM88WATL-E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSM88WATL-E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSM88WATL | SILICON, MIXER DIODE | Renesas Electronics Corporation | HSM88WATL-E vs HSM88WATL |
HSM88WA | SILICON, MIXER DIODE, MPAK-3 | Renesas Electronics Corporation | HSM88WATL-E vs HSM88WA |