Part Details for HSMA-C191 by Broadcom Limited
Results Overview of HSMA-C191 by Broadcom Limited
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HSMA-C191 Information
HSMA-C191 by Broadcom Limited is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for HSMA-C191
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86AK7416
|
Newark | Led, amber,90Mcd,592Nm,170Deg Rohs Compliant: Yes |Broadcom HSMA-C191 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 12000 |
|
$0.1680 / $0.1880 | Buy Now |
|
DISTI #
92K0415
|
Newark | Led, Amber, 90Mcd, 592Nm, Led Color:Amber, Led Mounting:Smd, Led Case Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:1.9V, Wavelength Typ:592Nm, Luminous Intensity:90Mcd, Viewing Angle:170°, Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMA-C191 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 900 |
|
$0.1770 | Buy Now |
|
DISTI #
516-2487-1-ND
|
DigiKey | LED AMBER DIFFUSED CHIP SMD Min Qty: 1 Lead time: 15 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
31604 In Stock |
|
$0.1382 / $0.4900 | Buy Now |
|
DISTI #
HSMA-C191
|
Avnet Americas | LED Single Chip Amber 592nm 25mA 2-Pin 0603 [1608 Metric] - Tape and Reel (Alt: HSMA-C191) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 8000 |
|
$0.1397 / $0.1426 | Buy Now |
|
DISTI #
630-HSMA-C191
|
Mouser Electronics | Single Color LEDs Amber Amb RoHS: Compliant | 151403 |
|
$0.1410 / $0.4900 | Buy Now |
|
DISTI #
HSMA-C191
|
TME | LED, amber, SMD, 0603, 28.5÷90mcd, 1.9÷2.4VDC, 1.6x0.8x0.6mm, 170° Min Qty: 1 | 1554 |
|
$0.1070 / $0.3100 | Buy Now |
|
DISTI #
HSMA-C191
|
EBV Elektronik | LED Single Chip Amber 592nm 25mA 2Pin 0603 1608 Metric (Alt: HSMA-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | EBV - 28000 |
|
Buy Now |
US Tariff Estimator: HSMA-C191 by Broadcom Limited
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HSMA-C191
HSMA-C191 Part Data Attributes
|
|
HSMA-C191
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMA-C191
Broadcom Limited
Single Color LED, Amber, Untinted Diffused, 1mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 1.60 X 0.80 Mm, 0.60 Mm Height, Lead Free Package-2 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.41.00.00 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Supports Infrared | |
| Color | Amber | |
| Color@Wavelength | Amber | |
| Configuration | Single | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 2.4 V | |
| JESD-609 Code | e4 | |
| Lens Type | Untinted Diffused | |
| Luminous Intensity-Nom | 90.0 Mcd | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Optoelectronic Device Type | Single Color Led | |
| Overall Height | 0.6 Mm | |
| Packing Method | Tr, 7 Inch | |
| Peak Wavelength | 595 Nm | |
| Reverse Voltage-Max | 5 V | |
| Shape | Rectangular | |
| Size | 1 Mm | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Pitch | 1.5 Mm | |
| Viewing Angle | 170 Deg |
HSMA-C191 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for HSMA-C191 is -40°C to 85°C.
-
To configure the HSMA-C191 for optimal performance, follow the recommended settings in the datasheet, including setting the correct voltage supply, clock frequency, and output impedance.
-
The HSMA-C191 supports data transfer rates up to 6.4 Gbps.
-
To troubleshoot issues with the HSMA-C191, check the power supply, clock signal, and output impedance. Also, verify that the device is properly configured and that the input signals are within the recommended specifications.
-
Yes, the HSMA-C191 is designed to be compatible with other Broadcom devices, including switches, routers, and network processors.