-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Yellow/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y1162
|
Newark | Led, Green, Yellow, Y 8Mcd, G 15Mcd, 120 , Y 2.1V, G 2.2V, Y 20Ma, G 20Ma Rohs Compliant: Yes |Broadcom HSMF-C166 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1730 / $0.1880 | Buy Now |
DISTI #
516-1796-1-ND
|
DigiKey | LED GRN/YLW DIFFUSED 0603 SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
117783 In Stock |
|
$0.1550 / $0.4400 | Buy Now |
DISTI #
HSMF-C166
|
Avnet Americas | LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R - Tape and Reel (Alt: HSMF-C166) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 44000 |
|
$0.1442 / $0.1696 | Buy Now |
DISTI #
630-HSMF-C166
|
Mouser Electronics | Standard LEDs - SMD Grn/Yel Bi-Color RoHS: Compliant | 41362 |
|
$0.1550 / $0.4400 | Buy Now |
DISTI #
HSMF-C166
|
Avnet Americas | LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R - Tape and Reel (Alt: HSMF-C166) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 44000 |
|
$0.1442 / $0.1696 | Buy Now |
DISTI #
HSMF-C166
|
TME | LED, SMD, 0603, yellow/green, 1.6x0.8x0.5mm, 120°, 20mA, 52/52mW Min Qty: 2 | 1341 |
|
$0.1670 / $0.4590 | Buy Now |
DISTI #
SMC-HSMF-C166
|
Sensible Micro Corporation | Standard Leds - Smd Grn/Yel Bi-Color RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 500 |
|
$0.1760 / $0.2090 | RFQ |
|
Chip1Cloud | LED GREEN/YLW DIFFUSED 0603 SMD | 3270 |
|
RFQ | |
DISTI #
HSMF-C166
|
EBV Elektronik | LED Bi-Color Green/Yellow 570nm/589nm 4-Pin Chip LED T/R (Alt: HSMF-C166) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | EBV - 152000 |
|
Buy Now | |
DISTI #
2497383
|
element14 Asia-Pacific | LED, YELLOW/GREEN, 8/15MCD RoHS: Compliant Min Qty: 4000 Container: Reel | 4000 |
|
$0.1824 / $0.2053 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMF-C166
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMF-C166
Broadcom Limited
Dual Color LED, Yellow/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Color | YELLOW/GREEN | |
Color@Wavelength | Green/Yellow | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 8.0/15.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 0.5 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 589/570 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.6 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for HSMF-C166. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMF-C166, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMF-C164 | Dual Color LED, Red/blue, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C166 vs HSMF-C164 |
HSMF-C167 | Dual Color LED, Orange/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C166 vs HSMF-C167 |
HSMF-C165 | Dual Color LED, High Efficiency Red/green, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C166 vs HSMF-C165 |
HSMF-C162 | Dual Color LED, Red/amber, Untinted Diffused, 1.6mm, 1.60 X 0.80 MM, 0.50 MM HEIGHT, MINIATURE, SMT, 4 PIN | Broadcom Limited | HSMF-C166 vs HSMF-C162 |