Part Details for HSMG-C670 by Hewlett Packard Co
Overview of HSMG-C670 by Hewlett Packard Co
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Smart Cities
Automotive
Price & Stock for HSMG-C670
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 819 |
|
RFQ | ||
|
Quest Components | LED, Surface Mount, Green, Diffused | 392 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | LED, Surface Mount, Green, Diffused | 655 |
|
$1.3695 / $3.3200 | Buy Now |
Part Details for HSMG-C670
HSMG-C670 CAD Models
HSMG-C670 Part Data Attributes
|
HSMG-C670
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HSMG-C670
Hewlett Packard Co
Single Color LED, Green, Diffused, 1.4mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Number of Functions | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Peak Wavelength | 566 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1.4 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 155 deg |
Alternate Parts for HSMG-C670
This table gives cross-reference parts and alternative options found for HSMG-C670. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMG-C670, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMG-C670 | Single Color LED, Diffused, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | HSMG-C670 vs HSMG-C670 |
HSMG-C170 | Single Color LED, Green, Untinted Diffused, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HSMG-C670 vs HSMG-C170 |
HSMG-C170 | SINGLE COLOR LED, GREEN, 1.4mm, 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMG-C670 vs HSMG-C170 |