Part Details for HSMH-C150 by Agilent Technologies Inc
Overview of HSMH-C150 by Agilent Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1505L | Rochester Electronics LLC | A/D Converter |
Price & Stock for HSMH-C150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED, Surface Mount, Red, Diffused | 18 |
|
$0.4696 / $0.5870 | Buy Now |
Part Details for HSMH-C150
HSMH-C150 CAD Models
HSMH-C150 Part Data Attributes
|
HSMH-C150
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMH-C150
Agilent Technologies Inc
Single Color LED, Red, Diffused, 2mm, SMT, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0072 cd | |
Luminous Intensity-Nom | 17.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.7 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMH-C150
This table gives cross-reference parts and alternative options found for HSMH-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMH-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMH-C150 | Single Color LED, Red, Diffused, 2mm | Hewlett Packard Co | HSMH-C150 vs HSMH-C150 |
HSMH-C650 | Single Color LED, Red, Tinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN | Agilent Technologies Inc | HSMH-C150 vs HSMH-C650 |
HSMH-C150 | Single Color LED, Red, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HSMH-C150 vs HSMH-C150 |
HSMH-C650 | Single Color LED, SURFACE MOUNT PACKAGE-2 | Broadcom Limited | HSMH-C150 vs HSMH-C650 |
HSMH-C150 | SINGLE COLOR LED, RED, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMH-C150 vs HSMH-C150 |