HSMH-C150
Description: Single Color LED, Red, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2

Overview of HSMH-C150 by Broadcom Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
MC1505L Rochester Electronics LLC A/D Converter

Price & Stock for HSMH-C150 by Broadcom Limited

Part # Manufacturer Description Stock Price Buy
DISTI # 98B5059
Newark Led, Red, 17Mcd, 626Nm, Led Color:Red, Led Mounting:Smd, Led Case Size:1.6Mm X 3.2Mm, Forward Current If:20Ma, Forward Voltage:1.8V, Wavelength Typ:626Nm, Luminous Intensity:17Mcd, Viewing Angle:170°, Lens Shape:Rectangular Rohs Compliant: Yes |Broadcom HSMH-C150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1
  • 1 $0.3550
$0.3550 Buy Now
DISTI # 68Y1169
Newark Led, Red, 639 Nm, 1.8 V, 20 Ma, 17 Mcd Rohs Compliant: Yes |Broadcom HSMH-C150 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 3,000 $0.2390
  • 6,000 $0.2380
  • 12,000 $0.2360
  • 18,000 $0.2350
  • 30,000 $0.2340
$0.2340 / $0.2390 Buy Now
Quest Components LED, Surface Mount, Red, Diffused 2454
  • 1 $0.9000
  • 477 $0.3750
  • 2,134 $0.3300
$0.3300 / $0.9000 Buy Now
Win Source Electronics LED Uni-Color Red 660nm 2-Pin Chip LED T/R / LED RED DIFFUSED 1206 SMD 4074
  • 185 $0.2710
  • 450 $0.2230
  • 695 $0.2160
  • 960 $0.2090
  • 1,240 $0.2020
  • 1,660 $0.1810
$0.1810 / $0.2710 Buy Now

CAD Models for HSMH-C150 by Broadcom Limited
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HSMH-C150 by Broadcom Limited

HSMH-C150
Broadcom Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BROADCOM INC
Package Description
3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Avago Technologies
Additional Feature
SUPPORTS INFRARED
Color
RED
Color@Wavelength
Red
Configuration
SINGLE
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
Lens Type
UNTINTED DIFFUSED
Luminous Intensity-Min
0.0072 cd
Luminous Intensity-Nom
17.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.1 mm
Packing Method
TR, 7 INCH
Peak Wavelength
660 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
2 mm
Surface Mount
YES
Terminal Pitch
2.7 mm
Viewing Angle
170 deg
Want to compare parts?
  1. HSMH-C150
    Broadcom Limited
    Single Color LED, Red, Untinted Diffused, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2
    VS

Alternate Parts for HSMH-C150

This table gives cross-reference parts and alternative options found for HSMH-C150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMH-C150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSMH-C150 Single Color LED, Red, Diffused, 2mm Hewlett Packard Co HSMH-C150 vs HSMH-C150
HSMH-C650 Single Color LED, Red, Tinted Diffused, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMT, 2 PIN Agilent Technologies Inc HSMH-C150 vs HSMH-C650
HSMH-C150 Single Color LED, Red, Diffused, 2mm, SMT, 2 PIN Agilent Technologies Inc HSMH-C150 vs HSMH-C150
HSMH-C650 Single Color LED, SURFACE MOUNT PACKAGE-2 Broadcom Limited HSMH-C150 vs HSMH-C650
HSMH-C150 SINGLE COLOR LED, RED, 2mm, 3.20 X 1.60 MM, LEAD FREE, PLASTIC PACKAGE-2 Avago Technologies HSMH-C150 vs HSMH-C150
Part Number Description Manufacturer Compare
550-2207 Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, Dialight HSMH-C150 vs 550-2207
HLMP-C523 Single Color LED, Green, Microtinted Nondiffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 Broadcom Limited HSMH-C150 vs HLMP-C523
550-0207 Single Color LED, Green, Diffused, T-1 3/4, 5mm, Dialight HSMH-C150 vs 550-0207
550-0207F Single Color LED, Green, Diffused, T-1 3/4, 5.21mm, ROHS COMPLIANT PACKAGE-2 Dialight HSMH-C150 vs 550-0207F
HLMP-3507-OPTION-S02 Single Color LED, High Performance Green, Tinted Diffused, T-1 3/4, 5mm Broadcom Limited HSMH-C150 vs HLMP-3507-OPTION-S02
HLMP-3507-OPTION-100 Single Color LED, High Performance Green, T-1 3/4, 5mm Agilent Technologies Inc HSMH-C150 vs HLMP-3507-OPTION-100
MV5477C Single Color LED, Green, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 Everlight Electronics Co Ltd HSMH-C150 vs MV5477C
HLMP-1520 T-1 SINGLE COLOR LED, HIGH PERFORMANCE GREEN, 3mm, PLASTIC PACKAGE-2 Avago Technologies HSMH-C150 vs HLMP-1520
550-5607-002F Single Color LED Array, Green, Water Clear, T-1 3/4, 5mm, Dialight HSMH-C150 vs 550-5607-002F
550-5207-002F Single Color LED Array, Green, Diffused, T-1 3/4, 5mm, Dialight HSMH-C150 vs 550-5207-002F

Related Parts for HSMH-C150

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HSMH-C150 by Broadcom Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HSMH-C150 by Broadcom Limited

Select Manufacturer
Which Manufacturer of HSMH-C150 would you like to use for your alert(s)?
  • Please alert me when HSMH-C150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HSMH-C150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HSMH-C150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HSMH-C150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HSMH-C150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HSMH-C150 by Broadcom Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: