Part Details for HSMM-A100-S00J1 by Agilent Technologies Inc
Overview of HSMM-A100-S00J1 by Agilent Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMM-A100-S00J1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 5 | 562 |
|
$0.3150 / $1.1250 | Buy Now |
|
Quest Components | SINGLE COLOR LED, GREEN, 2.2 mm | 449 |
|
$0.3900 / $1.5000 | Buy Now |
Part Details for HSMM-A100-S00J1
HSMM-A100-S00J1 CAD Models
HSMM-A100-S00J1 Part Data Attributes
|
HSMM-A100-S00J1
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMM-A100-S00J1
Agilent Technologies Inc
Single Color LED, Green, 2.2mm, PLASTIC, SMT, LCC-2
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | PLASTIC, SMT, LCC-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Additional Feature | HIGH RELIABILITY | |
Color | GREEN | |
Color@Wavelength | Blue-Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 4.3 V | |
JESD-609 Code | e0 | |
Luminous Intensity-Nom | 350.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 523 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.2 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 3 mm | |
Viewing Angle | 120 deg |
Alternate Parts for HSMM-A100-S00J1
This table gives cross-reference parts and alternative options found for HSMM-A100-S00J1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMM-A100-S00J1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMM-A100-S00J1 | Single Color LED, Green, 2.2mm, LCC-2 | Broadcom Limited | HSMM-A100-S00J1 vs HSMM-A100-S00J1 |
HSMM-A100-S00J1 | SINGLE COLOR LED, GREEN, 2.2mm, ROHS COMPLIANT, PLASTIC, SMT, LCC-2 | Avago Technologies | HSMM-A100-S00J1 vs HSMM-A100-S00J1 |