HSMM-A100-S00J1
vs
249-7971-3732-504
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
AGILENT TECHNOLOGIES INC
|
DIALIGHT CORP
|
Package Description |
PLASTIC, SMT, LCC-2
|
PLASTIC PACKAGE-2
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8541.40.20.00
|
8541.40.20.00
|
Additional Feature |
HIGH RELIABILITY
|
|
Color |
GREEN
|
GREEN
|
Color@Wavelength |
Blue-Green
|
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.03 A
|
0.02 A
|
Forward Voltage-Max |
4.3 V
|
|
JESD-609 Code |
e0
|
|
Luminous Intensity-Nom |
350.0 mcd
|
100.0 mcd
|
Mounting Feature |
SURFACE MOUNT
|
PANEL MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
100 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Optoelectronic Device Type |
SINGLE COLOR LED
|
SINGLE COLOR LED
|
Overall Height |
1.8 mm
|
5.8 mm
|
Packing Method |
TR, 7 INCH
|
BULK
|
Peak Wavelength |
523 nm
|
|
Reverse Voltage-Max |
5 V
|
|
Shape |
ROUND
|
ROUND
|
Size |
2.2 mm
|
|
Surface Mount |
YES
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Pitch |
3 mm
|
4.06 mm
|
Viewing Angle |
120 deg
|
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Dialight
|
|
|
|
Compare HSMM-A100-S00J1 with alternatives
Compare 249-7971-3732-504 with alternatives