Part Details for HSMR-C191 by Avago Technologies
Overview of HSMR-C191 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for HSMR-C191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1855 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 12 | 1825 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 950 |
|
$0.1440 / $0.4500 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) | 1460 |
|
$0.1560 / $0.6000 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) | 760 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | LIGHT-EMITTING DIODES (LED) | 76 |
|
$0.4900 / $0.9800 | Buy Now |
Part Details for HSMR-C191
HSMR-C191 CAD Models
HSMR-C191 Part Data Attributes
|
HSMR-C191
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HSMR-C191
Avago Technologies
SINGLE COLOR LED, BLUE, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 469 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 140 deg |
Alternate Parts for HSMR-C191
This table gives cross-reference parts and alternative options found for HSMR-C191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMR-C191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMR-C191 | Single Color LED, Blue, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Broadcom Limited | HSMR-C191 vs HSMR-C191 |