Part Details for HSMR-C191 by Broadcom Limited
Overview of HSMR-C191 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HSMR-C191
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2523-1-ND
|
DigiKey | LED BLUE DIFFUSED SMD Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7997 In Stock |
|
$0.2770 / $0.9500 | Buy Now |
DISTI #
HSMR-C191
|
Avnet Americas | LED Uni-Color Blue 469nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMR-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
630-HSMR-C191
|
Mouser Electronics | Standard LEDs - SMD Chip Blue ue RoHS: Compliant | 11893 |
|
$0.3010 / $0.9400 | Buy Now |
DISTI #
HSMR-C191
|
Avnet Americas | LED Uni-Color Blue 469nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMR-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
HSMR-C191
|
Avnet Americas | LED Uni-Color Blue 469nm 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMR-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | 4000 |
|
$0.2448 / $0.2880 | Buy Now |
DISTI #
SMC-HSMR-C191
|
Sensible Micro Corporation | Led, Chip Ingan Blu Top Emit Smd RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 121 |
|
RFQ | |
DISTI #
HSMR-C191
|
EBV Elektronik | LED Uni-Color Blue 469nm 2-Pin Chip LED T/R (Alt: HSMR-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for HSMR-C191
HSMR-C191 CAD Models
HSMR-C191 Part Data Attributes
|
HSMR-C191
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMR-C191
Broadcom Limited
Single Color LED, Blue, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | BLUE | |
Color@Wavelength | Blue | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Min | 0.018 cd | |
Luminous Intensity-Nom | 55.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 469 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 140 deg |
Alternate Parts for HSMR-C191
This table gives cross-reference parts and alternative options found for HSMR-C191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMR-C191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMR-C191 | SINGLE COLOR LED, BLUE, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMR-C191 vs HSMR-C191 |