Part Details for HSMS-C190 by Agilent Technologies Inc
Overview of HSMS-C190 by Agilent Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC1906F | Rochester Electronics LLC | AND Gate, DTL, CDFP14 |
Price & Stock for HSMS-C190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10531 |
|
RFQ | ||
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1 mm | 20739 |
|
$0.0432 / $0.1440 | Buy Now |
|
Quest Components | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1 mm | 8424 |
|
$0.0720 / $0.3600 | Buy Now |
Part Details for HSMS-C190
HSMS-C190 CAD Models
HSMS-C190 Part Data Attributes
|
HSMS-C190
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HSMS-C190
Agilent Technologies Inc
Single Color LED, High Efficiency Red, Diffused, 1mm, SMT, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | SMT, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Orange | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 0.0028 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 630 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 1.3 mm | |
Viewing Angle | 170 deg |
Alternate Parts for HSMS-C190
This table gives cross-reference parts and alternative options found for HSMS-C190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMS-C190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMS-C190 | SINGLE COLOR LED, HIGH EFFICIENCY RED, 1mm, 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | Avago Technologies | HSMS-C190 vs HSMS-C190 |