-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, White, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC, SMT, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K1697
|
Newark | Led, Smd, White, Led Colour:White, Led Mounting:Smd, Bulb Size:0.8Mm X 1Mm, Forward Current If:20Ma, Forward Voltage:3.6V, Luminous Intensity:200Mcd, Viewing Angle:140°, Lens Shape:Rectangular, Product Range:-, Automotive Rohs Compliant: Yes |Broadcom HSMW-C191 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 124 |
|
$0.3400 / $1.0400 | Buy Now |
DISTI #
86AK7452
|
Newark | Led, White, Rect, 200Mcd, 140Deg Rohs Compliant: Yes |Broadcom HSMW-C191 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.3600 / $0.3780 | Buy Now |
DISTI #
516-2236-1-ND
|
DigiKey | LED COOL WHITE DIFFUSED CHIP SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
28502 In Stock |
|
$0.2915 / $1.0000 | Buy Now |
DISTI #
HSMW-C191
|
Avnet Americas | LED Uni-Color White 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMW-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
$0.2584 / $0.3040 | Buy Now |
DISTI #
630-HSMW-C191
|
Mouser Electronics | Standard LEDs - SMD White RoHS: Compliant | 29231 |
|
$0.3180 / $1.0000 | Buy Now |
DISTI #
HSMW-C191
|
Avnet Americas | LED Uni-Color White 2-Pin Chip LED T/R - Tape and Reel (Alt: HSMW-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
$0.2584 / $0.3040 | Buy Now |
DISTI #
HSMW-C191
|
TME | LED, SMD, 0603, white cold, 70÷200mcd, 140° Min Qty: 1 | 4843 |
|
$0.3160 / $0.8060 | Buy Now |
|
Chip1Cloud | LED Uni-Color White 2-Pin Chip LED T/R / LED COOL WHITE DIFFUSED 0603 SMD | 8000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | LED COOL WHITE DIFFUSED CHIP SMD | 108 |
|
$0.5955 | Buy Now |
DISTI #
HSMW-C191
|
EBV Elektronik | LED Uni-Color White 2-Pin Chip LED T/R (Alt: HSMW-C191) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 2 Weeks, 0 Days | EBV - 1708000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HSMW-C191
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HSMW-C191
Broadcom Limited
Single Color LED, White, Untinted Diffused, 1mm, 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC, SMT, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 1.60 X 0.80 MM, 0.60 MM HEIGHT, LEAD FREE, PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | SUPPORTS INFRARED | |
Color | WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 3.9 V | |
JESD-609 Code | e4 | |
Lens Type | UNTINTED DIFFUSED | |
Luminous Intensity-Nom | 200.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.6 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 1 mm | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Pitch | 1.5 mm | |
Viewing Angle | 140 deg |
This table gives cross-reference parts and alternative options found for HSMW-C191. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSMW-C191, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSMW-C265 | SINGLE COLOR LED, WHITE, 1.2mm, 3.40 X 1.25 MM, 1.10 MM HEIGHT, LEAD FREE, PLASTIC, SMT, 2 PIN | Avago Technologies | HSMW-C191 vs HSMW-C265 |