-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HV1030-2R7106-R
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Ammo Pack (Alt: HV1030-2R7106-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2211 / $2.2436 | Buy Now |
DISTI #
01T0101
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 01T0101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3400 / $2.6100 | Buy Now |
DISTI #
504-HV1030-2R7106-R
|
Mouser Electronics | Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL RoHS: Compliant | 1019 |
|
$1.3500 / $3.1800 | Buy Now |
|
Future Electronics | CHV Series 2.7 V 10 F -10% / +30% 5 mm Space SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 33900Bag |
|
$1.1500 / $1.2400 | Buy Now |
|
Future Electronics | CHV Series 2.7 V 10 F -10% / +30% 5 mm Space SuperCapacitor RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 1994Bulk |
|
$1.2100 / $1.3100 | Buy Now |
|
Onlinecomponents.com | Cap Supercap 10F 2.7V -10% to 30% (10.5 X 31.5mm) Radial Aluminum Cylindrical Can 5mm 23uA 0.034 Ohm 1000h 65°C Bulk RoHS: Compliant | 0 |
|
$1.3800 / $4.1400 | Buy Now |
DISTI #
HV1030-2R7106-R
|
TTI | Supercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 18070 In Stock |
|
$1.2600 / $3.1500 | Buy Now |
DISTI #
HV1030-2R7106-R
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Ammo Pack (Alt: HV1030-2R7106-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2211 / $2.2436 | Buy Now |
DISTI #
01T0101
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Bulk (Alt: 01T0101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$2.3400 / $2.6100 | Buy Now |
DISTI #
HV1030-2R7106-R
|
Avnet Americas | Supercapacitor, EDLC, 10 F, 2.7 V, -10%, +30%, 1000 hours @ 65°C, Radial Leaded - Ammo Pack (Alt: HV1030-2R7106-R) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.2211 / $2.2436 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HV1030-2R7106-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
HV1030-2R7106-R
Eaton Corporation
Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Eaton | |
Capacitance | 10000000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Diameter | 10 mm | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 2.7 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for HV1030-2R7106-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV1030-2R7106-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
106DCN2R7Q | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | HV1030-2R7106-R vs 106DCN2R7Q |
HV0E106N | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | HV1030-2R7106-R vs HV0E106N |
NEDR106N2.7V10X35F | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.7V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | HV1030-2R7106-R vs NEDR106N2.7V10X35F |
HV0E106NF | Electric Double Layer Capacitor, 2.7V, 30% +Tol, 30% -Tol, 10000000uF, Through Hole Mount, RADIAL LEADED | TOKIN Corporation | HV1030-2R7106-R vs HV0E106NF |
B49100A1104Q000 | Electric Double Layer Capacitor, 2.3V, 30% +Tol, 10% -Tol, 10000000uF, Through Hole Mount, | TDK Corporation | HV1030-2R7106-R vs B49100A1104Q000 |
B49100B1104Q000 | CAPACITOR, ELECTRIC DOUBLE LAYER, 2.3V, 10000000uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | HV1030-2R7106-R vs B49100B1104Q000 |