Part Details for HVC316 by Renesas Electronics Corporation
Overview of HVC316 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for HVC316
HVC316 CAD Models
HVC316 Part Data Attributes
|
HVC316
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVC316
Renesas Electronics Corporation
6.19pF, SILICON, VARIABLE CAPACITANCE DIODE, ULTRA SMALL, SC-79, UFP-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Cap Tolerance | 16.63% | |
Diode Capacitance Ratio-Min | 9 | |
Diode Capacitance-Nom | 6.19 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for HVC316
This table gives cross-reference parts and alternative options found for HVC316. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVC316, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVC417C | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, UFP, 2 PIN | Hitachi Ltd | HVC316 vs HVC417C |
BB857 | Variable Capacitance Diode, 6.6pF C(T), Silicon, ROHS COMPLIANT, SCD-80, 2 PIN | Infineon Technologies AG | HVC316 vs BB857 |
1T417 | Variable Capacitance Diode, 8.6pF C(T), 30V, Silicon, PLASTIC, M-290, 2 PIN | Sony Semiconductor | HVC316 vs 1T417 |
BB857 | Variable Capacitance Diode, 6.6pF C(T), Silicon | Siemens | HVC316 vs BB857 |