Part Details for HVM187S by Renesas Electronics Corporation
Overview of HVM187S by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for HVM187S
HVM187S CAD Models
HVM187S Part Data Attributes
|
HVM187S
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HVM187S
Renesas Electronics Corporation
SILICON, PIN DIODE, MPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Package Description | MPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ATTENUATOR | |
Breakdown Voltage-Min | 60 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 2.4 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 5.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HVM187S
This table gives cross-reference parts and alternative options found for HVM187S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVM187S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVM187STL-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187S vs HVM187STL-E |
HVM187STR | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187S vs HVM187STR |
HVM187STR-E | 60V, SILICON, PIN DIODE | Renesas Electronics Corporation | HVM187S vs HVM187STR-E |
HVM187STR | Pin Diode, 60V V(BR), Silicon | Hitachi Ltd | HVM187S vs HVM187STR |