Part Details for HZC336M063F24VT-F by Cornell Dubilier Electronics Inc
Overview of HZC336M063F24VT-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for HZC336M063F24VT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y5011
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier HZC336M063F24VT-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 | Buy Now |
DISTI #
HZC336M063F24VT-F-ND
|
DigiKey | CAP ALUM HYB 33UF 20% 63V SMD Min Qty: 500 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9771 | Buy Now |
DISTI #
598-HZC336M063F24VTF
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 33uF 63V 20% tol AEC-Q200 RoHS: Compliant | 0 |
|
$1.7100 / $1.9100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $2.7000 | Buy Now |
Part Details for HZC336M063F24VT-F
HZC336M063F24VT-F CAD Models
HZC336M063F24VT-F Part Data Attributes:
|
HZC336M063F24VT-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HZC336M063F24VT-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.0207 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 110 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for HZC336M063F24VT-F
This table gives cross-reference parts and alternative options found for HZC336M063F24VT-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HZC336M063F24VT-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEHZT1J330V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 63V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | HZC336M063F24VT-F vs EEHZT1J330V |