Part Details for IACM-5 by TE Connectivity
Overview of IACM-5 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IACM-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M9101
|
Newark | I/O Module, Current Rating:50Ma, Product Range:-, Accessory Type:Ac Input Module, Contact Configuration:Spst-No, External Depth:15.2Mm, External Width:43.18Mm, For Use With:Te Connectivity Solid State Relays, Length:31.8Mm Rohs Compliant: Yes |Potter&brumfield Te Connectivity IACM-5 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9700 / $16.6100 | Buy Now |
DISTI #
74AC9946
|
Newark | Iacm-5 = Slim Pcb Mont,5Vdc Logic-Ac Ip |Potter&brumfield Te Connectivity IACM-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0800 / $24.8100 | Buy Now |
DISTI #
PB1778-ND
|
DigiKey | AC INPUT MODULE 120V Min Qty: 1 Lead time: 50 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.6363 / $25.8000 | Buy Now |
DISTI #
1-1393028-0
|
Avnet Americas | Relay SSR 6mA 140V AC/DC-IN 0.05A 30V DC-OUT 5-Pin - Bulk (Alt: 1-1393028-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$15.0686 / $18.1334 | Buy Now |
DISTI #
655-IACM-5
|
Mouser Electronics | I/O Modules 90-140VAC/VDC input 5VDC out yellow case RoHS: Compliant | 179 |
|
$19.5800 / $21.5000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 6mA 280V AC-IN 0.05A 30V DC-OUT 5-Pin Slim Line RoHS: Compliant |
590 On Order |
|
$18.8700 / $26.5800 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 35 |
|
RFQ | ||
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel | 28 |
|
$16.6500 / $20.2500 | Buy Now |
DISTI #
1-1393028-0
|
TTI | I/O Modules IACM-5 pbFree: Pb-Free Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$19.5000 | Buy Now |
Part Details for IACM-5
IACM-5 CAD Models
IACM-5 Part Data Attributes:
|
IACM-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
IACM-5
TE Connectivity
TRANSISTOR OUTPUT SOLID STATE RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 47 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Control Current | 0.006 A | |
Control Voltage | 90 V | |
Input Type | AC/DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | Triac | |
Output Voltage-Max | 30 V | |
Overall Depth | 10.3 mm | |
Overall Height | 25.5 mm | |
Overall Length | 43.6 mm | |
Supply Voltage-Max | 140 V | |
Supply Voltage-Min | 90 V | |
Supply Voltage-Nom | 120 V | |
Surface Mount | NO |