| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ICTE10 | Motorola Semiconductor Products | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional, | ICTE10 vs ICTE10 |
| ICTE10 | Square D by Schneider Electric | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | ICTE10 vs ICTE10 |
| ICTE10 | American Power Devices Inc | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Unidirectional | ICTE10 vs ICTE10 |
Part Details for ICTE10 by STMicroelectronics
Results Overview of ICTE10 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICTE10 Information
ICTE10 by STMicroelectronics is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: ICTE10 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ICTE10 Part Data Attributes
|
|
ICTE10
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ICTE10
STMicroelectronics
Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Unidirectional, 1 Element, Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Min | 11.7 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 14.1 V | |
| Configuration | Single, 1 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e0 | |
| Non-rep Peak Rev Power Dis-Max | 1500 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Rep Pk Reverse Voltage-Max | 10 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Test Voltage | 10 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for ICTE10
This table gives cross-reference parts and alternative options found for ICTE10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICTE10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.