Datasheets
IDT72V2113L10PF8 by: Integrated Device Technology Inc

FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80

Part Details for IDT72V2113L10PF8 by Integrated Device Technology Inc

Overview of IDT72V2113L10PF8 by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Part Details for IDT72V2113L10PF8

IDT72V2113L10PF8 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

IDT72V2113L10PF8 Part Data Attributes

IDT72V2113L10PF8 Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
IDT72V2113L10PF8 Integrated Device Technology Inc FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code QFP
Package Description PLASTIC, TQFP-80
Pin Count 80
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.71
Access Time-Max 6.5 ns
Additional Feature ALTERNATIVE MEMORY WIDTH 9; ASYNCHRONOUS MODE ALSO POSSIBLE
Alternate Memory Width 9
Clock Frequency-Max (fCLK) 100 MHz
Cycle Time 10 ns
JESD-30 Code S-PQFP-G80
JESD-609 Code e0
Length 14 mm
Memory Density 4718592 bit
Memory IC Type OTHER FIFO
Memory Width 18
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 80
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX18
Output Enable YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP80,.64SQ
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 240
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.015 A
Supply Current-Max 0.035 mA
Supply Voltage-Max (Vsup) 3.45 V
Supply Voltage-Min (Vsup) 3.15 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm

Alternate Parts for IDT72V2113L10PF8

This table gives cross-reference parts and alternative options found for IDT72V2113L10PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT72V2113L10PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IDT72V2113L10PFI FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PFI
72V2113L10PFGI FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80 Renesas Electronics Corporation IDT72V2113L10PF8 vs 72V2113L10PFGI
IDT72V2113L10PF FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PF
72V2113L10PF8 TQFP-80, Reel Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PF8
72V2113L10PFGI8 FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PFGI8
72V2113L10PFI9 FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PFI9
IDT72V2113L10PF9 FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PF9
IDT72V2113L10PFG FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PFG
72V2113L10PFI8 TQFP-80, Reel Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PFI8
IDT72V2113L10PFI9 FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PFI9
Part Number Description Manufacturer Compare
72V2113L10PF8 TQFP-80, Reel Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PF8
IDT72V2113L10PF FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PF
72V2113L10PFGI8 FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PFGI8
IDT72V2113L10PF9 FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PF9
72V2113L10PFG FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PFG
72V2113L10PFI8 TQFP-80, Reel Integrated Device Technology Inc IDT72V2113L10PF8 vs 72V2113L10PFI8
IDT72V2113L10PFI FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PFI
IDT72V2113L10PFGI FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PFGI
IDT72V2113L10PFI9 FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PFI9
IDT72V2113L10PFG FIFO, 256KX18, 6.5ns, Synchronous, CMOS, PQFP80, GREEN, PLASTIC, TQFP-80 Integrated Device Technology Inc IDT72V2113L10PF8 vs IDT72V2113L10PFG

IDT72V2113L10PF8 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IDT72V2113L10PF8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IDT72V2113L10PF8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of IDT72V2113L10PF8 would you like to use for your alert(s)?
  • Please alert me when IDT72V2113L10PF8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IDT72V2113L10PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IDT72V2113L10PF8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IDT72V2113L10PF8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IDT72V2113L10PF8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IDT72V2113L10PF8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: