Part Details for IDT74FCT139CTQ8 by Integrated Device Technology Inc
Overview of IDT74FCT139CTQ8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT74FCT139CTQ8
IDT74FCT139CTQ8 CAD Models
IDT74FCT139CTQ8 Part Data Attributes
|
IDT74FCT139CTQ8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT74FCT139CTQ8
Integrated Device Technology Inc
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9276 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.048 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7272 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
Alternate Parts for IDT74FCT139CTQ8
This table gives cross-reference parts and alternative options found for IDT74FCT139CTQ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT74FCT139CTQ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
QS74FCT139CTQ | Decoder/Driver, CMOS, PDSO16 | Integrated Device Technology Inc | IDT74FCT139CTQ8 vs QS74FCT139CTQ |
IDT74FCT139CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDT74FCT139CTQ8 vs IDT74FCT139CTQ |
QS74FCT139CTQ | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | Quality Semiconductor Inc | IDT74FCT139CTQ8 vs QS74FCT139CTQ |
IDT74FCT139CTQG | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, QSOP-16 | Integrated Device Technology Inc | IDT74FCT139CTQ8 vs IDT74FCT139CTQG |
74FCT139CTQ | QSOP-16, Tube | Integrated Device Technology Inc | IDT74FCT139CTQ8 vs 74FCT139CTQ |
PI74FCT139TQX | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | Pericom Semiconductor Corporation | IDT74FCT139CTQ8 vs PI74FCT139TQX |
74FCT139CTQ8 | QSOP-16, Reel | Integrated Device Technology Inc | IDT74FCT139CTQ8 vs 74FCT139CTQ8 |