Part Details for IDT7M207S50CB by Integrated Device Technology Inc
Overview of IDT7M207S50CB by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7M207S50CB
IDT7M207S50CB CAD Models
IDT7M207S50CB Part Data Attributes:
|
IDT7M207S50CB
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT7M207S50CB
Integrated Device Technology Inc
FIFO, 32KX9, 50ns, Asynchronous, CMOS
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
Clock Frequency-Max (fCLK) | 15.4 MHz | |
Cycle Time | 65 ns | |
JESD-30 Code | R-XDMA-T28 | |
JESD-609 Code | e0 | |
Memory Density | 294912 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 32KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.048 A | |
Supply Current-Max | 0.72 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for IDT7M207S50CB
This table gives cross-reference parts and alternative options found for IDT7M207S50CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7M207S50CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C464-15DMB | FIFO, 32KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | Cypress Semiconductor | IDT7M207S50CB vs CY7C464-15DMB |
5962-9315205QXA | FIFO, 32KX9, 25ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | IDT7M207S50CB vs 5962-9315205QXA |
5962-9315202MXX | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Cypress Semiconductor | IDT7M207S50CB vs 5962-9315202MXX |
5962-9315203MXX | FIFO, 32KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Cypress Semiconductor | IDT7M207S50CB vs 5962-9315203MXX |
CY7C464-40PC | FIFO, 32KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7M207S50CB vs CY7C464-40PC |
CY7C464A-10PTC | FIFO, 32KX9, 10ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, DIP-28 | Cypress Semiconductor | IDT7M207S50CB vs CY7C464A-10PTC |
CY7C464-25DMB | FIFO, 32KX9, 25ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERDIP-28 | Cypress Semiconductor | IDT7M207S50CB vs CY7C464-25DMB |
5962-9315204QXA | FIFO, 32KX9, 40ns, Synchronous, CMOS, CDIP28, CERAMIC, DIP-28 | e2v technologies | IDT7M207S50CB vs 5962-9315204QXA |
5962-9315203MXA | FIFO, 32KX9, 20ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Cypress Semiconductor | IDT7M207S50CB vs 5962-9315203MXA |
CY7C474-15PC | FIFO, 32KX9, 15ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | IDT7M207S50CB vs CY7C474-15PC |