Part Details for ILQ74 by Siemens
Overview of ILQ74 by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ILQ74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 183 |
|
RFQ | ||
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 7.5KV Isolation, DIP | 2 |
|
$2.4000 / $3.2000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 7.5KV Isolation, DIP | 5 |
|
$3.0208 / $3.6249 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 7.5KV Isolation, DIP | 36 |
|
$4.0000 / $6.0000 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 4 Channel, 7.5KV Isolation, DIP | 50 |
|
$2.4166 / $3.6249 | Buy Now |
Part Details for ILQ74
ILQ74 CAD Models
ILQ74 Part Data Attributes:
|
ILQ74
Siemens
Buy Now
Datasheet
|
Compare Parts:
ILQ74
Siemens
Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 20 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Nom | 35% | |
Dark Current-Max | 500 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for ILQ74
This table gives cross-reference parts and alternative options found for ILQ74. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ILQ74, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Siemens | ILQ74 vs ILQ74-X001 |
ILQ74-X006 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74 vs ILQ74-X006 |
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, | Vishay Intertechnologies | ILQ74 vs ILQ74-X001 |
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, ROHS COMPLIANT, DIP-16 | Vishay Semiconductors | ILQ74 vs ILQ74-X001 |
ILQ74-X001 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74 vs ILQ74-X001 |
ILQ74 | Transistor Output Optocoupler, 4-Element, 5300V Isolation, DIP-16 | Infineon Technologies AG | ILQ74 vs ILQ74 |