Filter Your Search
1 - 10 of 44 results
|
ILQ74X
Isocom Components
|
$0.5999 | Yes | Yes | Active | 50 mA | 1.65 V | NO | 5.3 kV | 12.5 % | 150 mW | e3 | 100 °C | -55 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||
|
ILQ74-X001
Vishay Intertechnologies
|
$1.0000 | Yes | End Of Life | 60 mA | 1.5 V | NO | 5.3 kV | 35 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | VDE APPROVED | 20 V | 12.5 % | 500 nA | 150 mW | e3 | 100 °C | -55 °C | 4 | Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | THROUGH HOLE MOUNT | Transistor Outputs | Vishay | ||||||
|
ILQ74-X001
Vishay Semiconductors
|
$1.7237 | Yes | Transferred | 60 mA | 5.3 kV | 35 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | TTL COMPATIBLE, UL APPROVED | 20 V | 500 nA | e3 | 100 °C | -55 °C | 4 | Tin (Sn) | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ROHS COMPLIANT, DIP-16 | |||||||||
|
ILQ74-X009T
Vishay Semiconductors
|
$1.8438 | Transferred | TRANSISTOR OUTPUT OPTOCOUPLER | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | |||||||||||||||||||||||
|
ILQ74
Vishay Intertechnologies
|
$1.8889 | Yes | Yes | End Of Life | 60 mA | 1.5 V | NO | 5.3 kV | 35 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | VDE APPROVED | 20 V | 12.5 % | 500 nA | 600 mW | e3 | 100 °C | -55 °C | 4 | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | THROUGH HOLE MOUNT | Transistor Outputs | Vishay | DIP-16 | ||
|
ILQ74-X009
Vishay Semiconductors
|
$2.1036 | Yes | Transferred | 60 mA | 5.3 kV | 35 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | TTL COMPATIBLE, UL APPROVED | 20 V | 500 nA | 100 °C | -55 °C | 4 | VISHAY SEMICONDUCTORS | unknown | 8541.40.80.00 | Transistor Outputs | Vishay | ROHS COMPLIANT, SMD, 16 PIN | |||||||||||
|
ILQ74-X009
Vishay Intertechnologies
|
$2.2650 | Yes | Yes | End Of Life | 60 mA | 1.5 V | YES | 5.3 kV | 35 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | UL RECOGNIZED | 20 V | 12.5 % | 500 nA | 150 mW | 100 °C | -55 °C | 4 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | SURFACE MOUNT | Transistor Outputs | Vishay | DIP-16 | ||||
|
ILQ74-X009T
Vishay Intertechnologies
|
$2.5666 | Yes | End Of Life | 60 mA | 1.5 V | YES | 5.3 kV | 35 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | UL RECOGNIZED | 20 V | 12.5 % | 500 nA | 150 mW | 100 °C | -55 °C | 4 | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.40.80.00 | SURFACE MOUNT | Transistor Outputs | Vishay | DIP-16 | |||||
|
ILQ74-X001
Infineon Technologies AG
|
Check for Price | No | Transferred | 60 mA | 5.3 kV | 35 % | SEPARATE, 4 CHANNELS | TRANSISTOR OUTPUT OPTOCOUPLER | VDE APPROVED | 20 V | 500 nA | e0 | 100 °C | -55 °C | 4 | Tin/Lead (Sn/Pb) | INFINEON TECHNOLOGIES AG | compliant | 8541.40.80.00 | Transistor Outputs | DIP-16 | ||||||||||
|
ILQ74-009
Siemens
|
Check for Price | Transferred | SIEMENS A G | unknown | 8541.40.80.00 | Transistor Outputs |