-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision Unity Gain Differential Amplifier 8-PDIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3703
|
Newark | Amp, Differential, +/-20V, 8Pdip, No. Of Amplifiers:1Amplifiers, Input Offset Voltage:500Μv, Gain Db Max:1Db, Bandwidth:1Mhz, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Amplifier Case Style:Dip, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS INA105KP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3000 / $10.4100 | Buy Now |
DISTI #
INA105KP-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
923 In Stock |
|
$5.0640 / $8.9300 | Buy Now |
DISTI #
595-INA105KP
|
Mouser Electronics | Differential Amplifiers Precision Unity Gain RoHS: Compliant | 463 |
|
$5.0600 / $9.1100 | Buy Now |
DISTI #
INA105KP
|
TME | IC: differential amplifier, DIP8, 1MHz, Ch: 1, 3V/μs, Uio: 0.025mV Min Qty: 1 | 487 |
|
$8.9300 / $13.0000 | Buy Now |
|
Ameya Holding Limited | IC: differential amplifier, DIP8, 1MHz, Channels: 1, 3V/μs | 40 |
|
RFQ | |
DISTI #
3004431
|
element14 Asia-Pacific | AMP, DIFFERENTIAL, +/-20V, 8PDIP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.4162 / $9.5859 | Buy Now |
DISTI #
3004431
|
Farnell | AMP, DIFFERENTIAL, +/-20V, 8PDIP RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Each | 0 |
|
$9.1559 / $9.6709 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
INA105KP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA105KP
Texas Instruments
Precision Unity Gain Differential Amplifier 8-PDIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | GREEN, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bandwidth (3dB)-Nom | 1 MHz | |
Common-mode Reject Ratio-Min | 86 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 250 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e4 | |
Length | 9.81 mm | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 2 V/us | |
Slew Rate-Nom | 3 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Max | 1 | |
Voltage Gain-Min | 1 | |
Voltage Gain-Nom | 1 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for INA105KP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA105KP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA105KPG4 | Precision Unity Gain Differential Amplifier 8-PDIP | Texas Instruments | INA105KP vs INA105KPG4 |