Part Details for INA199A1RSWR by Texas Instruments
Overview of INA199A1RSWR by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for INA199A1RSWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46419-1-ND
|
DigiKey | IC CURRENT SENSE 1.5% 10UQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6181 In Stock |
|
$0.1961 / $0.5900 | Buy Now |
DISTI #
595-INA199A1RSWR
|
Mouser Electronics | Current Sense Amplifiers Vltg Output,Hi/Low Msmt,Bi-Dir 0-Drift RoHS: Compliant | 1280 |
|
$0.1950 / $0.5900 | Buy Now |
|
Bristol Electronics | 1421 |
|
RFQ | ||
|
Rochester Electronics | INA199 26V, bi-directional, zero-drift, low-/high-side, voltage output current sense amplifier RoHS: Compliant Status: Active Min Qty: 1 | 865 |
|
$0.1983 / $0.2333 | Buy Now |
DISTI #
INA199A1RSWR
|
TME | IC: instrumentation amplifier, 80kHz, Ch: 1, Uoper: 2.7÷26V, UQFN10 Min Qty: 1 | 0 |
|
$0.2300 / $0.7520 | RFQ |
|
Ameya Holding Limited | IC OPAMP CURR SENSE 14KHZ 10UQFN | 3000 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC OPAMP CURR SENSE 14KHZ 10UQFN | 777 |
|
$0.2237 / $0.3978 | Buy Now |
|
Win Source Electronics | IC OPAMP CURR SENSE 14KHZ 10UQFN | 331000 |
|
$0.1510 / $0.2260 | Buy Now |
Part Details for INA199A1RSWR
INA199A1RSWR CAD Models
INA199A1RSWR Part Data Attributes
|
INA199A1RSWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
INA199A1RSWR
Texas Instruments
26V, bi-directional current sense amplifier 10-UQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | UQFN-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PQCC-N10 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.07,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 26 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.4 mm |
Alternate Parts for INA199A1RSWR
This table gives cross-reference parts and alternative options found for INA199A1RSWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA199A1RSWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA199B1RSWR | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA199A1RSWR vs INA199B1RSWR |
INA199A1DCKT | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199A1RSWR vs INA199A1DCKT |
ADL5317ACPZ-REEL7 | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | Analog Devices Inc | INA199A1RSWR vs ADL5317ACPZ-REEL7 |
INA199A1DCKR | 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199A1RSWR vs INA199A1DCKR |
ADL5317ACPZ-WP | Avalanche Photodiode Bias Controller and Wide-range (5 nA - 5 mA) Current Monitor | Analog Devices Inc | INA199A1RSWR vs ADL5317ACPZ-WP |
INA199B1RSWT | 26V, bi-directional current sense amplifier 10-UQFN -40 to 125 | Texas Instruments | INA199A1RSWR vs INA199B1RSWT |
INA199B1QDCKRQ1 | AEC-Q100, 26V, bi-directional current sense amplifier 6-SC70 -40 to 125 | Texas Instruments | INA199A1RSWR vs INA199B1QDCKRQ1 |