Part Details for IPB120N04S404ATMA1 by Infineon Technologies AG
Overview of IPB120N04S404ATMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPB120N04S404ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IPB120N04 - 20V-40V N-Channel Automotive MOSFET RoHS: Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$0.8901 / $1.0500 | Buy Now |
Part Details for IPB120N04S404ATMA1
IPB120N04S404ATMA1 CAD Models
IPB120N04S404ATMA1 Part Data Attributes
|
IPB120N04S404ATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPB120N04S404ATMA1
Infineon Technologies AG
Power Field-Effect Transistor, 120A I(D), 40V, 0.0036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, TO-263, 3/2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TO-263, 3/2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Avalanche Energy Rating (Eas) | 75 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 120 A | |
Drain-source On Resistance-Max | 0.0036 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 480 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for IPB120N04S404ATMA1
This table gives cross-reference parts and alternative options found for IPB120N04S404ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPB120N04S404ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSD18511KTTT | 40-V, N channel NexFET™ power MOSFET, single D2PAK, 2.6 mOhm 2-DDPAK/TO-263 -55 to 175 | Texas Instruments | IPB120N04S404ATMA1 vs CSD18511KTTT |
CSD18511KCS | 40-V, N channel NexFET™ power MOSFET, single TO-220, 2.6 mOhm 3-TO-220 -55 to 175 | Texas Instruments | IPB120N04S404ATMA1 vs CSD18511KCS |
STB190NF04 | 120A, 40V, 0.0043ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | IPB120N04S404ATMA1 vs STB190NF04 |
STB200N4F3 | 120A, 40V, 0.004ohm, N-CHANNEL, Si, POWER, MOSFET, ROHS COMPLIANT, D2PAK-3 | STMicroelectronics | IPB120N04S404ATMA1 vs STB200N4F3 |
STP190NF04 | 120A, 40V, 0.0043ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | STMicroelectronics | IPB120N04S404ATMA1 vs STP190NF04 |