-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flash,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC5764
|
Newark | 32Mb Qspi, 8-Pin Sop 150Mil, Rohs, T&r, Auto Grade |Integrated Silicon Solution (Issi) IS25LP032D-JNLA3-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7380 / $0.9330 | Buy Now |
DISTI #
706-IS25LP032D-JNLA3-TR-ND
|
DigiKey | 32Mb QSPI, 8-pin SOP 150Mil, RoH Min Qty: 3000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9446 | Buy Now |
DISTI #
IS25LP032D-JNLA3-TR
|
Avnet Americas | NOR Serial-SPI 2.5V/3.3V 32Mbit 32M x 1bit 7ns/8ns 8-Pin SOIC T/R - Tape and Reel (Alt: IS25LP032D-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7375 / $0.9027 | Buy Now |
DISTI #
870-IS25LP032DJNLA3T
|
Mouser Electronics | NOR Flash 32M 2.3-3.6V 133Mhz Serial NOR Flash RoHS: Compliant | 1404 |
|
$0.8770 / $1.2900 | Buy Now |
DISTI #
IS25LP032D-JNLA3-TR
|
Avnet Americas | NOR Serial-SPI 2.5V/3.3V 32Mbit 32M x 1bit 7ns/8ns 8-Pin SOIC T/R - Tape and Reel (Alt: IS25LP032D-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.7375 / $0.9027 | Buy Now |
|
Ameya Holding Limited | 3000 |
|
RFQ | ||
DISTI #
IS25LP032D-JNLA3-TR
|
Avnet Asia | NOR Serial-SPI 2.5V/3.3V 32Mbit 32M x 1bit 7ns/8ns 8-Pin SOIC T/R (Alt: IS25LP032D-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS25LP032D-JNLA3-TR
|
Avnet Silica | NOR Serial-SPI 2.5V/3.3V 32Mbit 32M x 1bit 7ns/8ns 8-Pin SOIC T/R (Alt: IS25LP032D-JNLA3-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS25LP032D-JNLA3-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP032D-JNLA3-TR
Integrated Silicon Solution Inc
Flash,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Clock Frequency-Max (fCLK) | 133 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IS25LP032D-JNLA3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP032D-JNLA3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP032D-JNLA3 | Flash, 4MX8, PDSO8, SOIC-8 | Integrated Silicon Solution Inc | IS25LP032D-JNLA3-TR vs IS25LP032D-JNLA3 |