Part Details for IS42S16160J-6BL by Integrated Silicon Solution Inc
Overview of IS42S16160J-6BL by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for IS42S16160J-6BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42S16160J-6BL-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 348 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.8868 | Buy Now |
DISTI #
IS42S16160J-6BL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16160J-6BL) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1125 / $2.5857 | Buy Now |
DISTI #
870-42S16160J6BL
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS RoHS: Compliant | 425 |
|
$3.5800 / $4.9500 | Buy Now |
|
Bristol Electronics | 328 |
|
RFQ | ||
DISTI #
IS42S16160J-6BL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16160J-6BL) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1125 / $2.5857 | Buy Now |
|
Ameya Holding Limited | 9799 |
|
RFQ | ||
DISTI #
IS42S16160J-6BL
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA - Bulk (Alt: IS42S16160J-6BL) RoHS: Not Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1125 / $2.5857 | Buy Now |
DISTI #
IS42S16160J-6BL
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA (Alt: IS42S16160J-6BL) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S16160J-6BL
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 16M x 16 3.3V 54-Pin TFBGA (Alt: IS42S16160J-6BL) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS42S16160J-6BL
IS42S16160J-6BL CAD Models
IS42S16160J-6BL Part Data Attributes
|
IS42S16160J-6BL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-6BL
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS42S16160J-6BL
This table gives cross-reference parts and alternative options found for IS42S16160J-6BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160J-6BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCX33S256160AE-6BA2 | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-6BL vs SCX33S256160AE-6BA2 |
W9825G6KH-75L | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, ROHS COMPLIANT, TSOP2-54 | Winbond Electronics Corp | IS42S16160J-6BL vs W9825G6KH-75L |
EM48AM1684VTF-75F | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOPII-54 | Eorex Corporation | IS42S16160J-6BL vs EM48AM1684VTF-75F |
IS42S16160J-7BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16160J-6BL vs IS42S16160J-7BL |
K4S561632D-NC750 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, STSOP2-54 | Samsung Semiconductor | IS42S16160J-6BL vs K4S561632D-NC750 |
M12L2561616A-7BIG2S | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 1 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, BGA-54 | Elite Semiconductor Memory Technology Inc | IS42S16160J-6BL vs M12L2561616A-7BIG2S |
IM2516SDBATG-6 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Intelligent Memory Limited | IS42S16160J-6BL vs IM2516SDBATG-6 |
SCX33S256160AE-6EBX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-6BL vs SCX33S256160AE-6EBX |
SCX33S256160AE-75B | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-6BL vs SCX33S256160AE-75B |
SCB33S256160AE-6BX | Synchronous DRAM, | Xi'an UniIC Semiconductors Co Ltd | IS42S16160J-6BL vs SCB33S256160AE-6BX |