-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS42S16160J-6BLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TFBGA Min Qty: 348 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.1089 | Buy Now |
DISTI #
IS42S16160J-6BLI
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 16M x 16bit, 166 MHz, 54 Pins, TFBGA - Bulk (Alt: IS42S16160J-6BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2750 / $2.7846 | Buy Now |
DISTI #
870-42S16160J6BLI
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS, IT RoHS: Compliant | 30596 |
|
$3.7500 / $5.2600 | Buy Now |
|
Bristol Electronics | 3325 |
|
RFQ | ||
|
Quest Components | SYNCHRONOUS DRAM, 16MX16, 5.4NS, CMOS, PBGA54 | 125 |
|
$2.6460 / $5.6700 | Buy Now |
|
Rochester Electronics | IS42S16160 - 256M, 3.3V, SDRAM, 16Mx16, 166Mhz, 54 ball BGA (8mmx8mm) RoHS: Compliant Status: Active Min Qty: 1 | 2088 |
|
$4.0300 / $4.7400 | Buy Now |
DISTI #
IS42S16160J-6BLI
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 16M x 16bit, 166 MHz, 54 Pins, TFBGA - Bulk (Alt: IS42S16160J-6BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2750 / $2.7846 | Buy Now |
DISTI #
IS42S16160J-6BLI
|
Avnet Americas | DRAM, SDRAM, 256 Mbit, 16M x 16bit, 166 MHz, 54 Pins, TFBGA - Bulk (Alt: IS42S16160J-6BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2750 / $2.7846 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1463 |
|
RFQ | |
DISTI #
IS42S16160J-6BLI
|
Avnet Asia | DRAM, SDRAM, 256 Mbit, 16M x 16bit, 166 MHz, 54 Pins, TFBGA (Alt: IS42S16160J-6BLI) RoHS: Compliant Min Qty: 348 Package Multiple: 348 Lead time: 12 Weeks, 0 Days | 0 |
|
$2.5850 / $2.8911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S16160J-6BLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S16160J-6BLI
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
JESD-30 Code | S-PBGA-B54 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS42S16160J-6BLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16160J-6BLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS42S16160J-6BL | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 | Integrated Silicon Solution Inc | IS42S16160J-6BLI vs IS42S16160J-6BL |