Memory
IS42S16800E-6BL
Integrated Silicon Solution Inc
Description: Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54

Overview of IS42S16800E-6BL by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Industrial Automation Computing and Data Storage Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for IS42S16800E-6BL by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS42S16800E-6BL by Integrated Silicon Solution Inc

IS42S16800E-6BL
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
BGA
Package Description
TFBGA, BGA54,9X9,32
Pin Count
54
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
1,2,4,8
JESD-30 Code
S-PBGA-B54
JESD-609 Code
e1
Length
8 mm
Memory Density
134217728 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA54,9X9,32
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
10
Width
8 mm
Want to compare parts?
  1. IS42S16800E-6BL
    Integrated Silicon Solution Inc
    Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, TFBGA-54
    VS

Alternate Parts for IS42S16800E-6BL

This table gives cross-reference parts and alternative options found for IS42S16800E-6BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S16800E-6BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HY5V26FF-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc IS42S16800E-6BL vs HY5V26FF-6
HY5V26EF-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, FBGA-54 SK Hynix Inc IS42S16800E-6BL vs HY5V26EF-6
HY5V26EFP-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 SK Hynix Inc IS42S16800E-6BL vs HY5V26EFP-6
Part Number Description Manufacturer Compare
V54C3128164VCUK6HPC Synchronous DRAM, 8MX16, CMOS, PBGA54, GREEN, MO-207, FBGA-54 ProMOS Technologies Inc IS42S16800E-6BL vs V54C3128164VCUK6HPC
MT48LC8M16LFF4-75MXT Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc IS42S16800E-6BL vs MT48LC8M16LFF4-75MXT
V54C3128164VCLK6EPC Synchronous DRAM, 8MX16, CMOS, PBGA54, GREEN, MO-207, FBGA-54 ProMOS Technologies Inc IS42S16800E-6BL vs V54C3128164VCLK6EPC
V54C3128164VCLK6IPC Synchronous DRAM, 8MX16, CMOS, PBGA54, GREEN, MO-207, FBGA-54 ProMOS Technologies Inc IS42S16800E-6BL vs V54C3128164VCLK6IPC
V54C3128164VCUK75E Synchronous DRAM, 8MX16, CMOS, PBGA54, GREEN, MO-207, FBGA-54 ProMOS Technologies Inc IS42S16800E-6BL vs V54C3128164VCUK75E
HY5V26FLFP-6 Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 SK Hynix Inc IS42S16800E-6BL vs HY5V26FLFP-6
MT48LC8M16LFTG-75IT:G Synchronous DRAM, 8MX16, 7ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc IS42S16800E-6BL vs MT48LC8M16LFTG-75IT:G
MT48LC8M16A2F4-6AL:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc IS42S16800E-6BL vs MT48LC8M16A2F4-6AL:G
HY5V26FLFP-6I Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-54 SK Hynix Inc IS42S16800E-6BL vs HY5V26FLFP-6I
MT48LC8M16A2F4-75L:G Synchronous DRAM, 8MX16, 5.4ns, CMOS, PBGA54, 8 X 8 MM, VFBGA-54 Micron Technology Inc IS42S16800E-6BL vs MT48LC8M16A2F4-75L:G

Related Parts for IS42S16800E-6BL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS42S16800E-6BL by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS42S16800E-6BL by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS42S16800E-6BL would you like to use for your alert(s)?
  • Please alert me when IS42S16800E-6BL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS42S16800E-6BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS42S16800E-6BL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS42S16800E-6BL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS42S16800E-6BL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS42S16800E-6BL by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: