-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC SDRAM 256MBIT 166MHZ 90BGA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2028
|
Newark | 256M, 3.3V, Sdram, 8Mx32, 166Mhz, 90 Ball Bga (8Mm X 13Mm) Rohs, It, T&r |Integrated Silicon Solution (Issi) IS42S32800J-6BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.4100 | Buy Now |
DISTI #
IS42S32800J-6BLI-TR-ND
|
DigiKey | IC DRAM 256MBIT PAR 90TFBGA Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1501 | Buy Now |
DISTI #
IS42S32800J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R - Tape and Reel (Alt: IS42S32800J-6BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6250 / $5.6610 | Buy Now |
DISTI #
870-42S32800J6BLITR
|
Mouser Electronics | DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT, T&R RoHS: Compliant | 182 |
|
$4.8200 / $7.2100 | Buy Now |
DISTI #
IS42S32800J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R - Tape and Reel (Alt: IS42S32800J-6BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6250 / $5.6610 | Buy Now |
DISTI #
IS42S32800J-6BLI-T
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R - Tape and Reel (Alt: IS42S32800J-6BLI-T) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.6250 / $5.6610 | Buy Now |
DISTI #
IS42S32800J-6BLI-TR
|
Avnet Asia | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R (Alt: IS42S32800J-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS42S32800J-6BLI-TR
|
Avnet Silica | DRAM Chip SDRAM 256M-Bit 8M x 32 3.3V 90-Pin TF-BGA T/R (Alt: IS42S32800J-6BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS42S32800J-6BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS42S32800J-6BLI-TR
Integrated Silicon Solution Inc
IC SDRAM 256MBIT 166MHZ 90BGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
JESD-30 Code | R-PBGA-B90 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 90 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for IS42S32800J-6BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS42S32800J-6BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4C8M32SA-7BCN | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, FBGA-90 | Alliance Memory Inc | IS42S32800J-6BLI-TR vs AS4C8M32SA-7BCN |
AS4C8M32S-7BCNTR | Synchronous DRAM, 8MX32, 5.4ns, CMOS, PBGA90, 8 X 13 MM, 1.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, TFBGA-90 | Alliance Memory Inc | IS42S32800J-6BLI-TR vs AS4C8M32S-7BCNTR |