Part Details for IS43DR16320D-3DBL by Integrated Silicon Solution Inc
Overview of IS43DR16320D-3DBL by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for IS43DR16320D-3DBL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2085
|
Newark | 512M, 1.8V, Ddr2, 32Mx16, 333Mhz @ Cl5, 84 Ball Bga (8Mm X 12.5Mm) Rohs |Integrated Silicon Solution (Issi) IS43DR16320D-3DBL Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $2.6800 | Buy Now |
DISTI #
IS43DR16320D-3DBL-ND
|
DigiKey | IC DRAM 512MBIT PAR 84TWBGA Min Qty: 418 Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
$2.7160 | Buy Now |
DISTI #
IS43DR16320D-3DBL
|
Avnet Americas | DRAMs Parts and Modules - Bulk (Alt: IS43DR16320D-3DBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9875 / $2.4327 | Buy Now |
DISTI #
870-IS43DR16320D3DBL
|
Mouser Electronics | DRAM 512M, 1.8V, 333Mhz 32M x 16 DDR2 RoHS: Compliant | 0 |
|
$4.5300 / $6.3500 | Order Now |
|
Quest Components | 8 |
|
$20.5000 | Buy Now | |
DISTI #
IS43DR16320D-3DBL
|
Avnet Americas | DRAMs Parts and Modules - Bulk (Alt: IS43DR16320D-3DBL) RoHS: Not Compliant Min Qty: 418 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9875 / $2.4327 | Buy Now |
DISTI #
IS43DR16320D-3DBL
|
Avnet Asia | DRAMs Parts and Modules (Alt: IS43DR16320D-3DBL) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS43DR16320D-3DBL
IS43DR16320D-3DBL CAD Models
IS43DR16320D-3DBL Part Data Attributes:
|
IS43DR16320D-3DBL
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16320D-3DBL
Integrated Silicon Solution Inc
DDR DRAM, 32MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, LEAD FREE, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
JESD-609 Code | e1 | |
Length | 12.5 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.23 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |