Part Details for IS43DR16640B-3DBLI by Integrated Silicon Solution Inc
Overview of IS43DR16640B-3DBLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS43DR16640B-3DBLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
706-1277-ND
|
DigiKey | IC DRAM 1GBIT PARALLEL 84TWBGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
249 In Stock |
|
$6.0614 / $8.4500 | Buy Now |
DISTI #
IS43DR16640B-3DBLI
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: IS43DR16640B-3DBLI) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2625 / $6.4413 | Buy Now |
DISTI #
IS43DR16640B-3DBLI
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640B-3DBLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3125 / $6.5025 | Buy Now |
DISTI #
870-I43DR16640B3DBLI
|
Mouser Electronics | DRAM 1G (64Mx16) 333MHz 1.8v DDR2 SDRAM RoHS: Compliant | 7283 |
|
$5.6500 / $7.9700 | Buy Now |
DISTI #
IS43DR16640B-3DBLI
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: IS43DR16640B-3DBLI) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2625 / $6.4413 | Buy Now |
DISTI #
IS43DR16640B-3DBLI
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640B-3DBLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3125 / $6.5025 | Buy Now |
|
Ameya Holding Limited | 1G, 1.8V, DDR2, 64MX16, 333MHZ @ CL5, 84 BALL BGA (8MMX12.5MM) | 1246 |
|
RFQ | |
DISTI #
IS43DR16640B-3DBLI
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA - Bulk (Alt: IS43DR16640B-3DBLI) RoHS: Not Compliant Min Qty: 209 Package Multiple: 209 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2625 / $6.4413 | Buy Now |
DISTI #
IS43DR16640B-3DBLI
|
Avnet Americas | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA T/R - Tape and Reel (Alt: IS43DR16640B-3DBLI) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$5.3125 / $6.5025 | Buy Now |
DISTI #
IS43DR16640B-3DBLI
|
Avnet Asia | DRAM Chip DDR2 SDRAM 1G-Bit 64Mx16 1.8V 84-Pin TWBGA (Alt: IS43DR16640B-3DBLI) RoHS: Compliant Min Qty: 209 Package Multiple: 209 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for IS43DR16640B-3DBLI
IS43DR16640B-3DBLI CAD Models
IS43DR16640B-3DBLI Part Data Attributes
|
IS43DR16640B-3DBLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43DR16640B-3DBLI
Integrated Silicon Solution Inc
DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, BGA84,9X15,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.32 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | MULTI BANK PAGE BURST | |
Access Time-Max | 0.45 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 4,8 | |
JESD-30 Code | R-PBGA-B84 | |
Length | 12.5 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | DDR2 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 84 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA84,9X15,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 4,8 | |
Standby Current-Max | 0.015 A | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for IS43DR16640B-3DBLI
This table gives cross-reference parts and alternative options found for IS43DR16640B-3DBLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43DR16640B-3DBLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43DR16640BL-3DBLI | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16640B-3DBLI vs IS43DR16640BL-3DBLI |
IS43DR16640B-3DBL | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16640B-3DBLI vs IS43DR16640B-3DBL |
IS43DR16640BL-3DBL | DDR DRAM, 64MX16, 0.45ns, CMOS, PBGA84, 8 X 12.50 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, TWBGA-84 | Integrated Silicon Solution Inc | IS43DR16640B-3DBLI vs IS43DR16640BL-3DBL |