Part Details for IS43R16160D-6TLI by Integrated Silicon Solution Inc
Overview of IS43R16160D-6TLI by Integrated Silicon Solution Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for IS43R16160D-6TLI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IS43R16160D-6TLI-ND
|
DigiKey | IC DRAM 256MBIT PAR 66TSOP II Min Qty: 324 Lead time: 8 Weeks Container: Tray | Limited Supply - Call |
|
$3.6897 | Buy Now |
DISTI #
IS43R16160D-6TLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II - Tape and Reel (Alt: IS43R16160D-6TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
870-IS43R16160D-6TLI
|
Mouser Electronics | DRAM 256M (16Mx16) 166MHz 2.5v DDR SDRAM RoHS: Compliant | 401 |
|
$4.4600 / $6.3200 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 19 |
|
$3.5840 / $7.1680 | Buy Now |
|
Quest Components | DDR DRAM, 16MX16, 0.7NS, CMOS, PDSO66 | 15 |
|
$4.8000 / $9.6000 | Buy Now |
DISTI #
IS43R16160D-6TLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II - Tape and Reel (Alt: IS43R16160D-6TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IS43R16160D-6TLI
|
TME | IC: DRAM memory, 256MbDRAM, 16Mx32bit, 166MHz, 6ns, TSOP66 II, tube Min Qty: 1 | 0 |
|
$5.1300 / $5.9500 | RFQ |
DISTI #
IS43R16160D-6TLI
|
Avnet Americas | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II - Tape and Reel (Alt: IS43R16160D-6TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
IS43R16160D-6TLI
|
Avnet Silica | DRAM Chip DDR SDRAM 256M-Bit 16Mx16 2.5V 66-Pin TSOP-II (Alt: IS43R16160D-6TLI) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 2 Weeks, 0 Days | Silica - 2160 |
|
Buy Now | |
|
New Advantage Corporation | 256M, 2.5V, DDR, 16MX16, 166MHZ, 66 PIN TSOP II (400 MIL) RoHS: Compliant Min Qty: 1 Package Multiple: 108 | 1728 |
|
$4.6800 / $5.0300 | Buy Now |
Part Details for IS43R16160D-6TLI
IS43R16160D-6TLI CAD Models
IS43R16160D-6TLI Part Data Attributes
|
IS43R16160D-6TLI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS43R16160D-6TLI
Integrated Silicon Solution Inc
DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSSOP2-66
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP66,.46 | |
Pin Count | 66 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 0.7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PDSO-G66 | |
JESD-609 Code | e3 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 66 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP66,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8 | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.405 mA | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for IS43R16160D-6TLI
This table gives cross-reference parts and alternative options found for IS43R16160D-6TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R16160D-6TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS43R16160D-6TL | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSSOP2-66 | Integrated Silicon Solution Inc | IS43R16160D-6TLI vs IS43R16160D-6TL |
IS46R16160D-6TLA1 | DDR DRAM, 16MX16, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSSOP2-66 | Integrated Silicon Solution Inc | IS43R16160D-6TLI vs IS46R16160D-6TLA1 |