Memory
IS43R86400D-6TLI
Integrated Silicon Solution Inc
Description: DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66

Overview of IS43R86400D-6TLI by Integrated Silicon Solution Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for IS43R86400D-6TLI by Integrated Silicon Solution Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 24T8331
Newark 512M, 2.5V, Ddr, 64Mx8, 166Mhz, 66 Pin Tsop Ii (400 Mil) Rohs, It |Integrated Silicon Solution (Issi) IS43R86400D-6TLI RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $8.5600
$8.5600 Buy Now
DISTI # IS43R86400D-6TLI-ND
DigiKey IC DRAM 512MBIT PAR 66TSOP II Min Qty: 108 Lead time: 8 Weeks Container: Tray Limited Supply - Call
  • 108 $7.9532
$7.9532 Buy Now
DISTI # IS43R86400D-6TLI
Avnet Americas DRAM Chip DDR SDRAM 512Mbit 64M X 8 2.5V 66-Pin TSOP-II Tray - Bulk (Alt: IS43R86400D-6TLI) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 8 Weeks, 0 Days Container: Bulk 0
RFQ
DISTI # 870-IS43R86400D-6TLI
Mouser Electronics DRAM 512M (64Mx8) 166MHz 2.5v DDR SDRAM RoHS: Compliant 38
  • 1 $9.5700
  • 10 $8.8100
  • 25 $8.6300
  • 108 $7.8700
  • 216 $7.5800
  • 540 $7.3700
  • 1,080 $7.2400
$7.2400 / $9.5700 Buy Now

CAD Models for IS43R86400D-6TLI by Integrated Silicon Solution Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IS43R86400D-6TLI by Integrated Silicon Solution Inc

IS43R86400D-6TLI
Integrated Silicon Solution Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
End Of Life
Ihs Manufacturer
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
Package Description
TSOP2, TSSOP66,.46
Pin Count
66
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.28
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Integrated Silicon Solution Inc.
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
166 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-30 Code
R-PDSO-G66
JESD-609 Code
e3
Length
22.22 mm
Memory Density
536870912 bit
Memory IC Type
DDR1 DRAM
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
1
Number of Terminals
66
Number of Words
67108864 words
Number of Words Code
64000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
64MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSSOP66,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
Standby Current-Max
0.025 A
Supply Current-Max
0.37 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
2.3 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. IS43R86400D-6TLI
    Integrated Silicon Solution Inc
    DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66
    VS

Alternate Parts for IS43R86400D-6TLI

This table gives cross-reference parts and alternative options found for IS43R86400D-6TLI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS43R86400D-6TLI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS43R86400D-6TLI-TR Cache DRAM Module, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, TSOP2-66 Integrated Silicon Solution Inc IS43R86400D-6TLI vs IS43R86400D-6TLI-TR
IS43R86400D-6BI DDR DRAM, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-60 Integrated Silicon Solution Inc IS43R86400D-6TLI vs IS43R86400D-6BI
IS43R86400D-6BI-TR Cache DRAM Module, 64MX8, 0.7ns, CMOS, PBGA60, 8 X 13 MM, 1.20 MM HEIGHT, 0.80 MM PITCH, TFBGA-60 Integrated Silicon Solution Inc IS43R86400D-6TLI vs IS43R86400D-6BI-TR
Part Number Description Manufacturer Compare
NT5DS64M8DS-6KI DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Nanya Technology Corporation IS43R86400D-6TLI vs NT5DS64M8DS-6KI
MT46V64M8TG-6:F DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc IS43R86400D-6TLI vs MT46V64M8TG-6:F
MT46V64M8STG-75Z:G DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc IS43R86400D-6TLI vs MT46V64M8STG-75Z:G
MT46V64M8P-5BL DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc IS43R86400D-6TLI vs MT46V64M8P-5BL
K4H510838F-LCCC DDR DRAM, 64MX8, 0.65ns, CMOS, PDSO66, 0.400 X 0.875 INCH, 0.65 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, TSOP2-66 Samsung Electro-Mechanics IS43R86400D-6TLI vs K4H510838F-LCCC
MT46V64M8TG-75ZLIT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, PLASTIC, TSOP-66 Micron Technology Inc IS43R86400D-6TLI vs MT46V64M8TG-75ZLIT:D
V58C2512804SDUI33 DDR DRAM, 64MX8, CMOS, PDSO66, 0.400 INCH, ROHS COMPLIANT, PLASTIC, MS-024FC, TSOP2-66 ProMOS Technologies Inc IS43R86400D-6TLI vs V58C2512804SDUI33
EDD5108AGTA-7A-E DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, ROHS COMPLIANT, PLASTIC, TSOP2-66 Elpida Memory Inc IS43R86400D-6TLI vs EDD5108AGTA-7A-E
MT46V64M8P-75ZLAT:D DDR DRAM, 64MX8, 0.75ns, CMOS, PDSO66, 0.400 INCH, LEAD FREE, PLASTIC, TSOP-66 Micron Technology Inc IS43R86400D-6TLI vs MT46V64M8P-75ZLAT:D
HYB25DC512800BE-6 DDR DRAM, 64MX8, 0.7ns, CMOS, PDSO66, GREEN, PLASTIC, TSOP2-66 Qimonda AG IS43R86400D-6TLI vs HYB25DC512800BE-6

Related Parts for IS43R86400D-6TLI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IS43R86400D-6TLI by Integrated Silicon Solution Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IS43R86400D-6TLI by Integrated Silicon Solution Inc

Select Manufacturer
Which Manufacturer of IS43R86400D-6TLI would you like to use for your alert(s)?
  • Please alert me when IS43R86400D-6TLI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IS43R86400D-6TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IS43R86400D-6TLI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IS43R86400D-6TLI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IS43R86400D-6TLI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IS43R86400D-6TLI by Integrated Silicon Solution Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: