Part Details for IS45S16160J-7CTLA1 by Integrated Silicon Solution Inc
Overview of IS45S16160J-7CTLA1 by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16160J-7CTLA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2230
|
Newark | Automotive (-40 To +85C), 256M, 3.3V, Sdram, 16Mx16, 143Mhz, Cu 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS45S16160J-7CTLA1 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $4.8800 | Buy Now |
DISTI #
IS45S16160J-7CTLA1-ND
|
DigiKey | IC DRAM 256MBIT PAR 54TSOP II Min Qty: 216 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.8240 | Buy Now |
DISTI #
IS45S16160J-7CTLA1
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS45S16160J-7CTLA1) RoHS: Not Compliant Min Qty: 216 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6250 / $4.4370 | Buy Now |
DISTI #
IS45S16160J-7CTLA1
|
Avnet Americas | DRAM Chip SDRAM 256M-Bit 16Mx16 3.3V 54-Pin TSOP-II T/R - Tape and Reel (Alt: IS45S16160J-7CTLA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.6750 / $4.4982 | Buy Now |
DISTI #
870-45S16160J7CTLA1
|
Mouser Electronics | DRAM Automotive (-40 to +85C), 256M, 3.3V, SDRAM, 16Mx16, 143MHz, Cu 54 pin TSOP II RoHS RoHS: Compliant | 0 |
|
$4.2700 / $5.8700 | Order Now |
Part Details for IS45S16160J-7CTLA1
IS45S16160J-7CTLA1 CAD Models
IS45S16160J-7CTLA1 Part Data Attributes:
|
IS45S16160J-7CTLA1
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16160J-7CTLA1
Integrated Silicon Solution Inc
Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP2, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.24 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | PROGRAMMABLE CAS LATENCY; AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 268435456 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for IS45S16160J-7CTLA1
This table gives cross-reference parts and alternative options found for IS45S16160J-7CTLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16160J-7CTLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS4SD16M16DGC-75/IT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | IS45S16160J-7CTLA1 vs AS4SD16M16DGC-75/IT |
MT48LC16M16A2TG-7E:DTR | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | IS45S16160J-7CTLA1 vs MT48LC16M16A2TG-7E:DTR |
AS4SD16M16DGC-75/ET | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micross Components | IS45S16160J-7CTLA1 vs AS4SD16M16DGC-75/ET |
MT48LC16M16A2TG-7EIT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | IS45S16160J-7CTLA1 vs MT48LC16M16A2TG-7EIT |
MT48LC16M16A2TG-7E:D | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Micron Technology Inc | IS45S16160J-7CTLA1 vs MT48LC16M16A2TG-7E:D |
MT48LC16M16A2P-7EAAT:D | Synchronous DRAM, | Micron Technology Inc | IS45S16160J-7CTLA1 vs MT48LC16M16A2P-7EAAT:D |
MT48LC16M16A2TG-7 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Micron Technology Inc | IS45S16160J-7CTLA1 vs MT48LC16M16A2TG-7 |
AS4SD16M16DGCR-75/IT | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-54 | Micross Components | IS45S16160J-7CTLA1 vs AS4SD16M16DGCR-75/IT |
IS45S16160J-7TLA2 | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16160J-7CTLA1 vs IS45S16160J-7TLA2 |
MT48LC16M16A2P-7EIT:G | Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | Micron Technology Inc | IS45S16160J-7CTLA1 vs MT48LC16M16A2P-7EIT:G |